TDK Thermistor, NTC Type 10 kΩ, 0603 900 μm 1.6 mm 800 μm
- RS Stock No.:
- 134-9476
- Mfr. Part No.:
- B57321V2103J060
- Brand:
- TDK
This image is representative of the product range
Add 8000 more to save $40.00
View bulk pricing optionsSubtotal (1 reel of 4000 units)*
$852.00
(exc. GST)
$936.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 13 May 2027
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 4000 - 4000 | $0.213 | $852.00 | - |
| 8000 - 12000 | $0.208 | $832.00 | $40.00 |
| 16000 + | $0.205 | $820.00 | $128.00 |
*price indicative
- RS Stock No.:
- 134-9476
- Mfr. Part No.:
- B57321V2103J060
- Brand:
- TDK
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK | |
| Product Type | Thermistor | |
| Series | B573**V2 | |
| Temperature Coefficient Type | NTC | |
| Thermal Coefficient | 4.4%/°C | |
| Thermal Time Constant | 4s | |
| Automotive Standard | No | |
| Tolerance ± | 5% | |
| Mount Type | Surface | |
| Application | Temperature Measurement and Compensation | |
| Package/Case | 0603 | |
| Maximum Power Rating | 180mW | |
| Resistance at 25°C | 10kΩ | |
| Depth | 800μm | |
| Height | 900μm | |
| Standards/Approvals | JEDEC J-STD-020D, IEC 60539-1, JIS C 0054, JIS C 0021, IEC 60068, JIS C 0025, JIS C 0022, IEC 60286-3 | |
| Length | 1.6mm | |
| Termination Style | Nickel Barrier Termination | |
| Maximum Operating Temperature | 125°C | |
| Minimum Operating Temperature | -55°C | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Product Type Thermistor | ||
Series B573**V2 | ||
Temperature Coefficient Type NTC | ||
Thermal Coefficient 4.4%/°C | ||
Thermal Time Constant 4s | ||
Automotive Standard No | ||
Tolerance ± 5% | ||
Mount Type Surface | ||
Application Temperature Measurement and Compensation | ||
Package/Case 0603 | ||
Maximum Power Rating 180mW | ||
Resistance at 25°C 10kΩ | ||
Depth 800μm | ||
Height 900μm | ||
Standards/Approvals JEDEC J-STD-020D, IEC 60539-1, JIS C 0054, JIS C 0021, IEC 60068, JIS C 0025, JIS C 0022, IEC 60286-3 | ||
Length 1.6mm | ||
Termination Style Nickel Barrier Termination | ||
Maximum Operating Temperature 125°C | ||
Minimum Operating Temperature -55°C | ||
0402, 0603 ,0805 B57 Series SMD NTC Thermistors
Features & Benefits:
Approvals
- RS Stock No. 7062709P
- Mfr. Part No. B57321V2103J060
- RS Stock No. 7062709
- Mfr. Part No. B57321V2103J060
- RS Stock No. 8133561
- Mfr. Part No. B57371V2223J060
- RS Stock No. 2025357
- Mfr. Part No. NTCG163JH103HTDS
Related links
- TDK Thermistor 0603 0.9 mm 1.6 mm 0.8 mm
- TDK Thermistor 0603 0.9 mm 1.6 mm 0.8 mm
- TDK Thermistor 0603 0.9 mm 1.6 mm 0.8 mm
- TDK Thermistor 0603 2.2 mm 1.6 mm 0.8 mm
- TDK Thermistor 0603 0.8 mm 1.6 mm 0.9 mm
- TDK NTC Thermistor 0603 0.8 mm 1.6 mm 0.8 mm
- Murata Thermistor 0603 0.8 mm 1.6 mm 0.8 mm
- Panasonic Thermistor 0603 0.8 mm 1.6 mm 0.8 mm









