TDK Thermistor, NTC Type 10 kΩ, 0402 600 μm 1 mm 500 μm
- RS Stock No.:
- 706-2698
- Mfr. Part No.:
- B57221V2103J060
- Brand:
- TDK
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$0.72
(exc. GST)
$0.79
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 8,835 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 2495 | $0.144 | $0.72 |
| 2500 - 4995 | $0.14 | $0.70 |
| 5000 + | $0.138 | $0.69 |
*price indicative
- RS Stock No.:
- 706-2698
- Mfr. Part No.:
- B57221V2103J060
- Brand:
- TDK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK | |
| Series | B57230V2 | |
| Product Type | Thermistor | |
| Temperature Coefficient Type | NTC | |
| Thermal Coefficient | 4.4%/°C | |
| Thermal Time Constant | 3s | |
| Mount Type | Surface | |
| Automotive Standard | No | |
| Application | Temperature Measurement and Compensation | |
| Package/Case | 0402 | |
| Maximum Power Rating | 150mW | |
| Resistance at 25°C | 10kΩ | |
| Depth | 500μm | |
| Termination Style | Nickel Barrier Termination | |
| Length | 1mm | |
| Height | 600μm | |
| Standards/Approvals | IEC 60539-1, IEC 60068 | |
| Maximum Operating Temperature | 125°C | |
| Minimum Operating Temperature | -55°C | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Series B57230V2 | ||
Product Type Thermistor | ||
Temperature Coefficient Type NTC | ||
Thermal Coefficient 4.4%/°C | ||
Thermal Time Constant 3s | ||
Mount Type Surface | ||
Automotive Standard No | ||
Application Temperature Measurement and Compensation | ||
Package/Case 0402 | ||
Maximum Power Rating 150mW | ||
Resistance at 25°C 10kΩ | ||
Depth 500μm | ||
Termination Style Nickel Barrier Termination | ||
Length 1mm | ||
Height 600μm | ||
Standards/Approvals IEC 60539-1, IEC 60068 | ||
Maximum Operating Temperature 125°C | ||
Minimum Operating Temperature -55°C | ||
0402, 0603 ,0805 B57 Series SMD NTC Thermistors
This Series of EPCOS SMD NTC thermistors can be used for temperature measurement and compensation. The 0402 and 0603 series are the automotive series and the 0805 is the standard series.
Features & Benefits:
Multilayer SMD NTC with inner electrodes
Nickel barrier termination
Excellent long-term aging stability in a high-temperature environment
Superior resistance stability during soldering
(change <1%)
Approvals
IEC 60068-1
Related links
- TDK Thermistor 0402 0.6 mm 1 mm 0.5 mm
- TDK NTC Thermistor 0402 0.5 mm 1 mm 0.5 mm
- TDK Thermistor 0402 0.5 mm 1 mm 0.6 mm
- TDK NTC Thermistor 1005 0.5 mm 1 mm 0.5 mm
- Murata NTC Thermistor 0402 0.5 mm 1 mm 0.5 mm
- Panasonic Thermistor 0402 0.5 mm 1 mm 0.5 mm
- Murata Thermistor 0402 0.5 mm 1 mm 0.5 mm
- Vishay Thermistor 0402 0.5 mm 1 mm 0.5 mm
