TDK Thermistor, NTC Type 10 kΩ, 0402 600 μm 1 mm 500 μm
- RS Stock No.:
- 167-0417
- Mfr. Part No.:
- B57221V2103J060
- Brand:
- TDK
This image is representative of the product range
Add 20000 more to save 2%
View bulk pricing optionsSubtotal (1 reel of 10000 units)*
$810.00
(exc. GST)
$890.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 14 May 2027
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 10000 - 10000 | $0.081 | $810.00 | - |
| 20000 - 90000 | $0.079 | $790.00 | 2% |
| 100000 + | $0.071 | $710.00 | 12% |
*price indicative
- RS Stock No.:
- 167-0417
- Mfr. Part No.:
- B57221V2103J060
- Brand:
- TDK
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK | |
| Product Type | Thermistor | |
| Series | B57230V2 | |
| Temperature Coefficient Type | NTC | |
| Thermal Coefficient | 4.4%/°C | |
| Thermal Time Constant | 3s | |
| Mount Type | Surface | |
| Automotive Standard | No | |
| Application | Temperature Measurement and Compensation | |
| Package/Case | 0402 | |
| Maximum Power Rating | 150mW | |
| Resistance at 25°C | 10kΩ | |
| Termination Style | Nickel Barrier Termination | |
| Height | 600μm | |
| Length | 1mm | |
| Depth | 500μm | |
| Standards/Approvals | IEC 60539-1, IEC 60068 | |
| Maximum Operating Temperature | 125°C | |
| Minimum Operating Temperature | -55°C | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Product Type Thermistor | ||
Series B57230V2 | ||
Temperature Coefficient Type NTC | ||
Thermal Coefficient 4.4%/°C | ||
Thermal Time Constant 3s | ||
Mount Type Surface | ||
Automotive Standard No | ||
Application Temperature Measurement and Compensation | ||
Package/Case 0402 | ||
Maximum Power Rating 150mW | ||
Resistance at 25°C 10kΩ | ||
Termination Style Nickel Barrier Termination | ||
Height 600μm | ||
Length 1mm | ||
Depth 500μm | ||
Standards/Approvals IEC 60539-1, IEC 60068 | ||
Maximum Operating Temperature 125°C | ||
Minimum Operating Temperature -55°C | ||
- COO (Country of Origin):
- AT
0402, 0603 ,0805 B57 Series SMD NTC Thermistors
Features & Benefits:
Approvals
Related links
- TDK Thermistor 0402 0.6 mm 1 mm 0.5 mm
- TDK NTC Thermistor 0402 0.5 mm 1 mm 0.5 mm
- TDK Thermistor 0402 0.5 mm 1 mm 0.6 mm
- TDK NTC Thermistor 1005 0.5 mm 1 mm 0.5 mm
- Murata NTC Thermistor 0402 0.5 mm 1 mm 0.5 mm
- Panasonic Thermistor 0402 0.5 mm 1 mm 0.5 mm
- Murata Thermistor 0402 0.5 mm 1 mm 0.5 mm
- Vishay Thermistor 0402 0.5 mm 1 mm 0.5 mm
