TDK NTC Thermistor, NTC Type, 1005 500 μm 1 mm 500 μm
- RS Stock No.:
- 162-3098
- Brand:
- TDK
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 100 units)*
$34.70
(exc. GST)
$38.20
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 6,400 unit(s), ready to ship from another location
Units | Per unit | Per Pack* |
|---|---|---|
| 100 - 100 | $0.347 | $34.70 |
| 200 - 900 | $0.344 | $34.40 |
| 1000 - 4900 | $0.339 | $33.90 |
| 5000 + | $0.335 | $33.50 |
*price indicative
- RS Stock No.:
- 162-3098
- Brand:
- TDK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK | |
| Product Type | NTC Thermistor | |
| Series | NTCG | |
| Temperature Coefficient Type | NTC | |
| Package/Case | 1005 | |
| Maximum Power Rating | 100mW | |
| Depth | 500μm | |
| Length | 1mm | |
| Height | 500μm | |
| Maximum Operating Temperature | 150°C | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Product Type NTC Thermistor | ||
Series NTCG | ||
Temperature Coefficient Type NTC | ||
Package/Case 1005 | ||
Maximum Power Rating 100mW | ||
Depth 500μm | ||
Length 1mm | ||
Height 500μm | ||
Maximum Operating Temperature 150°C | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- JP
NTC (Negative Temperature Coefficient) Thermistors are manufactured from sintered metal oxides. Each thermistor consists of a combination of two to four of the following materials: Manganese, Nickel, Cobalt and Copper. NTC thermistors are semiconductor resistors that exhibit decreasing resistance characteristics with increasing temperature. TDK thermistors have low thermal time constants which result in extremely high rates of resistance change to accurately track the temperature.
Small sized 0603 type
Lead (Pb) free product
Wide range of resistances
Attains less than low floating capacitance in the high frequency region
- RS Stock No. 2025355
- Mfr. Part No. NTCG104EF104FT1X
Each (In a Pack of 50)
$0.089
- RS Stock No. 2025355P
- Mfr. Part No. NTCG104EF104FT1X
Each (Supplied on a Reel)
$0.089
- RS Stock No. 0782872
- Mfr. Part No. NTCS0402E3103FL1T
1 Tape of 1
$0.53
- RS Stock No. 7062698P
- Mfr. Part No. B57221V2103J060
Each (Supplied on a Reel)
$0.192
Related links
- TDK NTC Thermistor 0402 0.5 mm 1 mm 0.5 mm
- Murata NTC Thermistor 0402 0.5 mm 1 mm 0.5 mm
- TDK NTC Thermistor NTC Type 1 x 0.5 x 0.5mm
- Vishay NTC Thermistor 0402 0.5 mm 1 mm 0.5 mm
- Murata NTC Thermistor 0402 0.5 mm 1 mm 0.5 mm
- Murata NTC Thermistor 0402 0.5 mm 1 mm 0.5 mm
- Murata NTC Thermistor 0402 0.5 mm 1 mm 0.5 mm
- Murata Thermistor 0402 0.5 mm 1 mm 0.5 mm











