KYOCERA AVX Thermistor, NTC Type 10 kΩ 2.8 mm
- RS Stock No.:
- 697-4562
- Mfr. Part No.:
- NJ28MA0103HCC
- Brand:
- KYOCERA AVX
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 697-4562
- Mfr. Part No.:
- NJ28MA0103HCC
- Brand:
- KYOCERA AVX
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KYOCERA AVX | |
| Product Type | Thermistor | |
| Temperature Coefficient Type | NTC | |
| Resistance at 25°C | 10 kΩ | |
| Length | 2.8 mm | |
| Application | Temperature Measurement, Level Detection, Compensation Application, Alarm, Temperature Regulation | |
| Automotive Standard | No | |
| Maximum Operating Temperature | 150 °C | |
| Maximum Power Rating | 160 mW | |
| Minimum Operating Temperature | -55 °C | |
| Mount Type | Surface | |
| Pin Count | 2 | |
| Series | NJ28 | |
| Standards/Approvals | NFC 93271, IEC 286-2 | |
| Termination Style | Flat | |
| Thermal Coefficient | -4.5 %/°C | |
| Thermal Time Constant | 8 s | |
| Tolerance (±) | 3 % | |
| Select all | ||
|---|---|---|
Brand KYOCERA AVX | ||
Product Type Thermistor | ||
Temperature Coefficient Type NTC | ||
Resistance at 25°C 10 kΩ | ||
Length 2.8 mm | ||
Application Temperature Measurement, Level Detection, Compensation Application, Alarm, Temperature Regulation | ||
Automotive Standard No | ||
Maximum Operating Temperature 150 °C | ||
Maximum Power Rating 160 mW | ||
Minimum Operating Temperature -55 °C | ||
Mount Type Surface | ||
Pin Count 2 | ||
Series NJ28 | ||
Standards/Approvals NFC 93271, IEC 286-2 | ||
Termination Style Flat | ||
Thermal Coefficient -4.5 %/°C | ||
Thermal Time Constant 8 s | ||
Tolerance (±) 3 % | ||
AVX NJ28 Series
Coated chip with phenolic resin and varnish
Tinned copper wires
High precision resistance
Outstanding Ability to reproduce the sensibility index B
Small size and Rapid response time
Ideal for temperature measurement applications
Related links
- KYOCERA AVX Thermistor, NTC Type 10 kΩ 2.8 mm
- KYOCERA AVX Thermistor 0805 1.3 mm 2 mm 1.25 mm
- KYOCERA AVX Thermistor, NTC Type 10 kΩ 2.4 mm
- KYOCERA AVX Thermistor, NTC Type 10 kΩ 3.5 mm 3 mm
- KYOCERA AVX Thermistor, NTC Type 10 kΩ 3 mm 3.5 mm 3 mm
- KYOCERA AVX Thermistor 0603 0.8 mm 1.6 mm 0.8 mm
- KYOCERA AVX Thermistor 1206 1.5 mm 3.2 mm 1.6 mm
- KYOCERA AVX Thermistor, NTC Type 20 kΩ 2.8 mm
