TDK NTC Thermistor, NTC Type 10 kΩ, 0603 800 μm 1.6 mm 800 μm
- RS Stock No.:
- 202-5357
- Mfr. Part No.:
- NTCG163JH103HTDS
- Brand:
- TDK
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 25 units)*
$5.40
(exc. GST)
$5.95
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 700 unit(s), ready to ship from another location
Units | Per unit | Per Pack* |
|---|---|---|
| 25 - 975 | $0.216 | $5.40 |
| 1000 - 1975 | $0.211 | $5.28 |
| 2000 + | $0.208 | $5.20 |
*price indicative
- RS Stock No.:
- 202-5357
- Mfr. Part No.:
- NTCG163JH103HTDS
- Brand:
- TDK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK | |
| Product Type | NTC Thermistor | |
| Series | NTC | |
| Temperature Coefficient Type | NTC | |
| Packaging | Tape & Reel | |
| Tolerance ± | 3% | |
| Automotive Standard | No | |
| Mount Type | PCB | |
| Application | Control, Compensation, Temperature Measurement, Sensing | |
| Package/Case | 0603 | |
| Accuracy | ±3 % | |
| Resistance at 25°C | 10kΩ | |
| Pin Count | 2 | |
| Length | 1.6mm | |
| Depth | 800μm | |
| Standards/Approvals | RoHS, UL | |
| Height | 800μm | |
| Termination Style | Radial | |
| Maximum Operating Temperature | 125°C | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Product Type NTC Thermistor | ||
Series NTC | ||
Temperature Coefficient Type NTC | ||
Packaging Tape & Reel | ||
Tolerance ± 3% | ||
Automotive Standard No | ||
Mount Type PCB | ||
Application Control, Compensation, Temperature Measurement, Sensing | ||
Package/Case 0603 | ||
Accuracy ±3 % | ||
Resistance at 25°C 10kΩ | ||
Pin Count 2 | ||
Length 1.6mm | ||
Depth 800μm | ||
Standards/Approvals RoHS, UL | ||
Height 800μm | ||
Termination Style Radial | ||
Maximum Operating Temperature 125°C | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- JP
The TDK chip NTC(Negative Temperature Coefficient) thermistor are manufactured from sintered metal oxide. It consists of a combination of two to four of the following material: manganese, nickel, cobalt and copper. The NTC thermistor are semiconductor resistor that exhibit decreasing resistance characteristics with increasing temperature. Its resistance value is 10kohm.
Operating temperature range is –40°C to 125°C
It has low thermal time constant
- RS Stock No. 2025357P
- Mfr. Part No. NTCG163JH103HTDS
Each (Supplied on a Reel)
$0.216
- RS Stock No. 2025362P
- Mfr. Part No. NTCG164BH103HT1
Each (Supplied on a Reel)
$0.152
- RS Stock No. 2025362
- Mfr. Part No. NTCG164BH103HT1
Each (In a Pack of 20)
$0.152
- RS Stock No. 1793858P
- Mfr. Part No. NTCS0603E3103FLT
Each (Supplied on a Reel)
$0.343
Related links
- TDK NTC Thermistor 0603 0.8 mm 1.6 mm 0.8 mm
- Vishay NTC Thermistor 1608 0.8 mm 1.6 mm 0.8 mm
- Murata NTC Thermistor 0603 0.8 mm 1.6 mm 0.8 mm
- Murata NTC Thermistor 0603 0.8 mm 1.6 mm 0.8 mm
- Murata NTC Thermistor 0603 0.8 mm 1.6 mm 0.8 mm
- TDK Thermistor 0603 0.9 mm 1.6 mm 0.8 mm
- Vishay NTC Thermistor 1608 0.8 mm 1.6 mm 0.8 mm
- Murata NTC Thermistor 0603 0.8 mm 1.6 mm 0.8 mm









