Amphenol Advanced Sensors Thermoplastic Rubber NTC NTC Thermistor, -50 °C Min, 105 °C Max, 5 mm Probe

Get a bulk buy discount

Add 10 more to save $50.80

View bulk pricing options

Subtotal (1 unit)*

$50.88

(exc. GST)

$55.97

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 48 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9$50.88-
10 - 99$45.80$50.80
100 +$42.24$864.00

*price indicative

RS Stock No.:
329-404
Mfr. Part No.:
JI-103C1R2-L502
Brand:
Amphenol Advanced Sensors
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Advanced Sensors

Product Type

NTC Thermistor

Thermistor Type

NTC

Minimum Temperature Sensed

-50°C

Maximum Temperature Sensed

105°C

Response Time

10s

Probe Diameter

5mm

Probe Length

20mm

Cable Length

5m

Terminal Type

Wire Lead

Accuracy

0.02

Material

Thermoplastic Rubber

Standards/Approvals

No

COO (Country of Origin):
IT
The Amphenol Advanced Sensors NTC Type JI JIC Waterproof Temperature Sensor features an over molded NTC thermistor on a flexible circular cable. Its tip and outer cable insulation are made from thermoplastic elastomer rubber, while the tinned copper conductors have individual polypropylene insulation.

Waterproof to IP68

Withstands freeze or thaw cycling

Range of wire lengths 300 mm to 5000 mm

Halogen free cable

Sensor tip and extension cable molded together as one hot vulcanized unit

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy