TE Connectivity NTC Thermistor, NTC Type 10 kΩ 310 μm 1.02 mm 1 mm
- RS Stock No.:
- 187-9067
- Mfr. Part No.:
- GA10K3CG582
- Brand:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 187-9067
- Mfr. Part No.:
- GA10K3CG582
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | NTC Thermistor | |
| Temperature Coefficient Type | NTC | |
| Resistance at 25°C | 10 kΩ | |
| Height | 310 μm | |
| Length | 1.02 mm | |
| Depth | 1 mm | |
| Maximum Operating Temperature | 125 °C | |
| Minimum Operating Temperature | -40 °C | |
| Thermal Coefficient | -4.39 %/°C | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type NTC Thermistor | ||
Temperature Coefficient Type NTC | ||
Resistance at 25°C 10 kΩ | ||
Height 310 μm | ||
Length 1.02 mm | ||
Depth 1 mm | ||
Maximum Operating Temperature 125 °C | ||
Minimum Operating Temperature -40 °C | ||
Thermal Coefficient -4.39 %/°C | ||
Rapid Time response
Surface Mount Capability
Uniformly Sized for Pick & Place Assembly
Square and Rectangular Configuration
Rapid Time Response (<1second in liquids)
Supplied with ±5% and ±10% tolerance
Higher precision tolerance available
Surface Mount Capability
Supplied in gel or waffle packs
Square or Rectangular Configurations
Temperature range -40 ºC to +125ºC
Applications
WDM (Wavelength Division Multiplexing) for advanced frequency control in communications systems and wireless Applications. Thermopile sensors for thermal radiation recognition and infrared sensing. Thermal protection of sensitive circuits Hybrid circuit temperature compensation Localized temperature sensing
- RS Stock No. 1708668
- Mfr. Part No. NTCLE300E3103SB
Each (In a Box of 1000)
$1.903
- RS Stock No. 1793930
- Mfr. Part No. NTCLG100E2104JB
Each (In a Bag of 20)
$0.828
- RS Stock No. 0607472
- Mfr. Part No. NTCLE100E3683JB0
Each
$1.15
- RS Stock No. 1793910
- Mfr. Part No. NTCALUG03A103H
Each (In a Bag of 10)
$2.136
Related links
- TE Connectivity NTC Thermistor, NTC Type 10 kΩ 10000 mm
- TE Connectivity NTC Thermistor, NTC Type 100 kΩ 76 mm
- TE Connectivity NTC Thermistor Bulk 76 mm
- TE Connectivity NTC Thermistor, NTC Type 76 mm
- TE Connectivity NTC Thermistor DO-35 20 mm 5 mm
- TE Connectivity NTC Thermistor, NTC Type 10 kΩ 0.305 mm 1.016 mm 1.016 mm
- TE Connectivity NTC Thermistor, NTC Type 2.4 mm 7.6 mm
- TE Connectivity NTC Thermistor Closed End SST Tube












