- RS Stock No.:
- 179-3910
- Mfr. Part No.:
- NTCALUG03A103H
- Brand:
- Vishay
40 In Global stock for delivery within 5 working day(s)
60 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Bag of 10)
$2.794
(exc. GST)
$3.073
(inc. GST)
Units | Per unit | Per Bag* |
10 - 120 | $2.794 | $27.94 |
130 - 240 | $2.743 | $27.43 |
250 + | $2.693 | $26.93 |
*price indicative |
- RS Stock No.:
- 179-3910
- Mfr. Part No.:
- NTCALUG03A103H
- Brand:
- Vishay
Technical data sheets
Legislation and Compliance
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Product Details
NTC Thermistors, Mini Lug Sensors
FEATURES
Fast time response for surface applications compared to industry standard NTC lug sensors
Reduced thermal gradient, due to the use of small dimensions and nickel conductor, allowing for an accurate surface temperature measurement
The sensor is not suitable for being permanently in contact with water or liquids
APPLICATIONS
Computer equipment
MOSFETS, ICs, Power Electronics, heatsink temperature control, LED emitter heat-sink control
Consumer appliances
Fast time response for surface applications compared to industry standard NTC lug sensors
Reduced thermal gradient, due to the use of small dimensions and nickel conductor, allowing for an accurate surface temperature measurement
The sensor is not suitable for being permanently in contact with water or liquids
APPLICATIONS
Computer equipment
MOSFETS, ICs, Power Electronics, heatsink temperature control, LED emitter heat-sink control
Consumer appliances
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Series | NTCALUG03 |
Temperature Coefficient Type | NTC |
Thermal Time Constant | 5s |
Resistance @ 25 °C | 10kΩ |
Tolerance | ±3% |
Depth | 5.5mm |
Height | 11.5mm |
Dimensions | 5.5 x 11.5mm |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +125°C |