TDK Thermistor, NTC Type 16 Ω 13 mm 8.5 mm 6 mm
- RS Stock No.:
- 185-7640
- Mfr. Part No.:
- B57153S0160M000
- Brand:
- TDK
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 box of 1000 units)*
$515.00
(exc. GST)
$566.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 14 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 1000 - 1000 | $0.515 | $515.00 |
| 2000 - 3000 | $0.502 | $502.00 |
| 4000 + | $0.494 | $494.00 |
*price indicative
- RS Stock No.:
- 185-7640
- Mfr. Part No.:
- B57153S0160M000
- Brand:
- TDK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK | |
| Product Type | Thermistor | |
| Series | S153 | |
| Temperature Coefficient Type | NTC | |
| Thermal Time Constant | 30s | |
| Tolerance ± | 20% | |
| Mount Type | PCB | |
| Automotive Standard | No | |
| Maximum Power Rating | 1.4W | |
| Resistance at 25°C | 16Ω | |
| Depth | 6mm | |
| Termination Style | Tinned Copper Lead | |
| Height | 13mm | |
| Length | 8.5mm | |
| Standards/Approvals | IEC, CQC, UL 1434, VDE | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 170°C | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Product Type Thermistor | ||
Series S153 | ||
Temperature Coefficient Type NTC | ||
Thermal Time Constant 30s | ||
Tolerance ± 20% | ||
Mount Type PCB | ||
Automotive Standard No | ||
Maximum Power Rating 1.4W | ||
Resistance at 25°C 16Ω | ||
Depth 6mm | ||
Termination Style Tinned Copper Lead | ||
Height 13mm | ||
Length 8.5mm | ||
Standards/Approvals IEC, CQC, UL 1434, VDE | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 170°C | ||
NTC thermistors are specially developed to limit the current at turn-on by their relatively high resistance when they are cold. When the NTC thermistor heats up as a result of the current load its resistance decreases by a factor of 10 to 50, and the power it draws reduces accordingly. NTC thermistors are able to handle higher inrush currents than fixed resistors with the same power consumption.
Leaded and coated NTC thermistors
Tinned copper wire, kinked
Component marking includes the manufacturer'slogo, resistance value and date code
Highly stable electrical characteristics
Applications
Inrush current limiting, e.g. in switch-mode power supplies, soft-start motors
Related links
- TDK Thermistor, NTC Type 16 Ω 13 mm 8.5 mm 6 mm
- TDK Thermistor, NTC Type 15 Ω 13 mm 8.5 mm 6 mm
- TDK Thermistor, NTC Type 20 Ω 13 mm 8.5 mm 6 mm
- TDK Thermistor, NTC Type 4.7 Ω 13 mm 8.5 mm 6 mm
- TDK Thermistor, NTC Type 33 Ω 13 mm 8.5 mm 6 mm
- TDK Thermistor Leaded and Coated Disks 13 mm 8.5 mm 6 mm
- TDK Thermistor, NTC Type 10 kΩ 17.5 mm 8.5 mm 6.5 mm
- TDK Thermistor, NTC Type 5 kΩ 17.5 mm 8.5 mm 6.5 mm
