TDK Thermistor, NTC Type 20 Ω 13 mm 8.5 mm 6 mm

This image is representative of the product range

Get a bulk buy discount

Add 250 more to save 1%

View bulk pricing options

Subtotal (1 pack of 5 units)*

$4.69

(exc. GST)

$5.16

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 3,000 unit(s) shipping from 29 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
5 - 245$0.938$4.69-
250 - 495$0.922$4.611%
500 +$0.912$4.562%

*price indicative

RS Stock No.:
185-7833
Mfr. Part No.:
B57153S0200M000
Brand:
TDK
Find similar products by selecting one or more attributes.
Select all

Brand

TDK

Product Type

Thermistor

Series

B57153S0M0

Temperature Coefficient Type

NTC

Thermal Time Constant

30s

Tolerance ±

20%

Automotive Standard

No

Mount Type

Lead

Maximum Power Rating

1.4W

Resistance at 25°C

20Ω

Length

8.5mm

Height

13mm

Depth

6mm

Standards/Approvals

VDE 40038223, CQC 0900104539, IEC 101QA12, UL 1434

Termination Style

Tinned Copper Lead

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

170°C

COO (Country of Origin):
CN
NTC thermistors are specially developed to limit the current at turn-on by their relatively high resistance when they are cold. When the NTC thermistor heats up as a result of the current load its resistance decreases by a factor of 10 to 50, and the power it draws reduces accordingly. NTC thermistors are able to handle higher inrush currents than fixed resistors with the same power consumption.

Leaded and coated NTC thermistors

Tinned copper wire, kinked

Component marking includes the manufacturer'slogo, resistance Value and date code

Highly stable electrical characteristics

Applications

Inrush current limiting, e.g. in switch-mode power supplies, soft-start motors

  • RS Stock No. 1857840
  • Mfr. Part No. B57153S0160M000
Each (In a Pack of 5)
$0.754
  • RS Stock No. 1857755
  • Mfr. Part No. B57153S0150M000
Each (In a Pack of 5)
$0.896
  • RS Stock No. 1857856
  • Mfr. Part No. B57153S0330M000
Each (In a Pack of 5)
$1.00
  • RS Stock No. 7691868
  • Mfr. Part No. B57211P0160M301
Each (In a Pack of 5)
$1.46

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy