TDK Thermistor, NTC Type 16 Ω 13 mm 8.5 mm 6 mm

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 5 units)*

$3.77

(exc. GST)

$4.15

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 265 unit(s) shipping from 23 November 2026
  • Plus 975 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
5 - 245$0.754$3.77
250 - 495$0.738$3.69
500 +$0.728$3.64

*price indicative

RS Stock No.:
185-7840
Mfr. Part No.:
B57153S0160M000
Brand:
TDK
Find similar products by selecting one or more attributes.
Select all

Brand

TDK

Product Type

Thermistor

Series

S153

Temperature Coefficient Type

NTC

Thermal Time Constant

30s

Mount Type

PCB

Automotive Standard

No

Tolerance ±

20%

Maximum Power Rating

1.4W

Resistance at 25°C

16Ω

Termination Style

Tinned Copper Lead

Standards/Approvals

IEC, CQC, UL 1434, VDE

Depth

6mm

Height

13mm

Length

8.5mm

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

170°C

COO (Country of Origin):
CN
NTC thermistors are specially developed to limit the current at turn-on by their relatively high resistance when they are cold. When the NTC thermistor heats up as a result of the current load its resistance decreases by a factor of 10 to 50, and the power it draws reduces accordingly. NTC thermistors are able to handle higher inrush currents than fixed resistors with the same power consumption.

Leaded and coated NTC thermistors

Tinned copper wire, kinked

Component marking includes the manufacturer'slogo, resistance value and date code

Highly stable electrical characteristics

Applications

Inrush current limiting, e.g. in switch-mode power supplies, soft-start motors

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy