TDK Thermistor, NTC Type 33 Ω 13 mm 8.5 mm 6 mm
- RS Stock No.:
- 185-7856
- Mfr. Part No.:
- B57153S0330M000
- Brand:
- TDK
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$5.00
(exc. GST)
$5.50
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 245 | $1.00 | $5.00 |
| 250 - 495 | $0.978 | $4.89 |
| 500 + | $0.966 | $4.83 |
*price indicative
- RS Stock No.:
- 185-7856
- Mfr. Part No.:
- B57153S0330M000
- Brand:
- TDK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK | |
| Series | B57153S0M0 | |
| Product Type | Thermistor | |
| Temperature Coefficient Type | NTC | |
| Thermal Time Constant | 30s | |
| Tolerance ± | 20% | |
| Mount Type | Lead | |
| Automotive Standard | No | |
| Maximum Power Rating | 1.4W | |
| Resistance at 25°C | 33Ω | |
| Termination Style | Tinned Copper Lead | |
| Depth | 6mm | |
| Length | 8.5mm | |
| Height | 13mm | |
| Standards/Approvals | CQC, UL 1434, IEC, VDE | |
| Maximum Operating Temperature | 170°C | |
| Minimum Operating Temperature | -55°C | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Series B57153S0M0 | ||
Product Type Thermistor | ||
Temperature Coefficient Type NTC | ||
Thermal Time Constant 30s | ||
Tolerance ± 20% | ||
Mount Type Lead | ||
Automotive Standard No | ||
Maximum Power Rating 1.4W | ||
Resistance at 25°C 33Ω | ||
Termination Style Tinned Copper Lead | ||
Depth 6mm | ||
Length 8.5mm | ||
Height 13mm | ||
Standards/Approvals CQC, UL 1434, IEC, VDE | ||
Maximum Operating Temperature 170°C | ||
Minimum Operating Temperature -55°C | ||
- COO (Country of Origin):
- CN
NTC thermistors are specially developed to limit the current at turn-on by their relatively high resistance when they are cold. When the NTC thermistor heats up as a result of the current load its resistance decreases by a factor of 10 to 50, and the power it draws reduces accordingly. NTC thermistors are able to handle higher inrush currents than fixed resistors with the same power consumption.
Leaded and coated NTC thermistors
Tinned copper wire, kinked
Component marking includes the manufacturer'slogo, resistance Value and date code
Highly stable electrical characteristics
Applications
Inrush current limiting, e.g. in switch-mode power supplies, soft-start motors
Related links
- TDK Thermistor, NTC Type 33 Ω 13 mm 8.5 mm 6 mm
- TDK Thermistor, NTC Type 15 Ω 13 mm 8.5 mm 6 mm
- TDK Thermistor, NTC Type 20 Ω 13 mm 8.5 mm 6 mm
- TDK Thermistor, NTC Type 16 Ω 13 mm 8.5 mm 6 mm
- TDK Thermistor, NTC Type 4.7 Ω 13 mm 8.5 mm 6 mm
- TDK Thermistor Leaded and Coated Disks 13 mm 8.5 mm 6 mm
- TDK Thermistor, NTC Type 10 kΩ 17.5 mm 8.5 mm 6.5 mm
- TDK Thermistor, NTC Type 5 kΩ 17.5 mm 8.5 mm 6.5 mm
