TDK Thermistor, NTC Type 5 kΩ 17.5 mm 8.5 mm 6.5 mm
- RS Stock No.:
- 706-2755
- Mfr. Part No.:
- B57703M0502G040
- Brand:
- TDK
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$6.11
(exc. GST)
$6.72
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 212 unit(s) ready to ship from another location
- Plus 13 unit(s) shipping from 17 November 2026
- Plus 250 unit(s) shipping from 24 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 124 | $6.11 |
| 125 - 249 | $6.02 |
| 250 + | $5.91 |
*price indicative
- RS Stock No.:
- 706-2755
- Mfr. Part No.:
- B57703M0502G040
- Brand:
- TDK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK | |
| Product Type | Thermistor | |
| Series | B57703M | |
| Temperature Coefficient Type | NTC | |
| Thermal Coefficient | 4.4%/°C | |
| Thermal Time Constant | 50s | |
| Packaging | Bulk | |
| Mount Type | PCB | |
| Automotive Standard | No | |
| Tolerance ± | 2% | |
| Application | Inrush Current Limiting | |
| Maximum Power Rating | 150mW | |
| Resistance at 25°C | 5kΩ | |
| Depth | 6.5mm | |
| Termination Style | Radial | |
| Height | 17.5mm | |
| Length | 8.5mm | |
| Standards/Approvals | IEC 60068-2-2, IEC 60068-2-14, JESD-22, MIL-STD-202, IATF 16949, IEC 60068-2-78 | |
| Maximum Operating Temperature | 125°C | |
| Minimum Operating Temperature | -55°C | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Product Type Thermistor | ||
Series B57703M | ||
Temperature Coefficient Type NTC | ||
Thermal Coefficient 4.4%/°C | ||
Thermal Time Constant 50s | ||
Packaging Bulk | ||
Mount Type PCB | ||
Automotive Standard No | ||
Tolerance ± 2% | ||
Application Inrush Current Limiting | ||
Maximum Power Rating 150mW | ||
Resistance at 25°C 5kΩ | ||
Depth 6.5mm | ||
Termination Style Radial | ||
Height 17.5mm | ||
Length 8.5mm | ||
Standards/Approvals IEC 60068-2-2, IEC 60068-2-14, JESD-22, MIL-STD-202, IATF 16949, IEC 60068-2-78 | ||
Maximum Operating Temperature 125°C | ||
Minimum Operating Temperature -55°C | ||
- COO (Country of Origin):
- ID

Epcos M703 Series NTC Probe Assemblies
Brought to you by Epcos, the M703 Series of probe assemblies are surface temperature measurement. Designed for chassis mounting, the probes are quick and easy to mount and boast a high rate of accuracy. The M703 Series probe assemblies have aluminium housing, and the electrically insulated Terminal wires are MADE from tinned copper.
Related links
- TDK Thermistor, NTC Type 5 kΩ 17.5 mm 8.5 mm 6.5 mm
- TDK Thermistor, NTC Type 10 kΩ 17.5 mm 8.5 mm 6.5 mm
- TDK Thermistor, NTC Type 30 kΩ 17.5 mm 8.5 mm 6.5 mm
- TDK NTC Thermistor Molded Plastic 17.5 mm 500 mm 8.5 mm
- TDK Thermistor, NTC Type 15 Ω 13 mm 8.5 mm 6 mm
- TDK Thermistor, NTC Type 20 Ω 13 mm 8.5 mm 6 mm
- TDK Thermistor, NTC Type 16 Ω 13 mm 8.5 mm 6 mm
- TDK Thermistor, NTC Type 4.7 Ω 13 mm 8.5 mm 6 mm
