TDK Thermistor, NTC Type 15 Ω 13 mm 8.5 mm 6 mm
- RS Stock No.:
- 185-7755
- Mfr. Part No.:
- B57153S0150M000
- Brand:
- TDK
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$4.48
(exc. GST)
$4.93
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1,075 unit(s) ready to ship from another location
- Plus 875 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 245 | $0.896 | $4.48 |
| 250 - 495 | $0.878 | $4.39 |
| 500 + | $0.87 | $4.35 |
*price indicative
- RS Stock No.:
- 185-7755
- Mfr. Part No.:
- B57153S0150M000
- Brand:
- TDK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK | |
| Product Type | Thermistor | |
| Series | B57153S0M0 | |
| Temperature Coefficient Type | NTC | |
| Thermal Time Constant | 30s | |
| Mount Type | PCB | |
| Automotive Standard | No | |
| Tolerance ± | 20% | |
| Maximum Power Rating | 1.4W | |
| Resistance at 25°C | 15Ω | |
| Length | 8.5mm | |
| Standards/Approvals | UL 1434 E69802, CQC 0900104539, IEC 101QA12, VDE 40038223 | |
| Depth | 6mm | |
| Height | 13mm | |
| Maximum Operating Temperature | 170°C | |
| Minimum Operating Temperature | -55°C | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Product Type Thermistor | ||
Series B57153S0M0 | ||
Temperature Coefficient Type NTC | ||
Thermal Time Constant 30s | ||
Mount Type PCB | ||
Automotive Standard No | ||
Tolerance ± 20% | ||
Maximum Power Rating 1.4W | ||
Resistance at 25°C 15Ω | ||
Length 8.5mm | ||
Standards/Approvals UL 1434 E69802, CQC 0900104539, IEC 101QA12, VDE 40038223 | ||
Depth 6mm | ||
Height 13mm | ||
Maximum Operating Temperature 170°C | ||
Minimum Operating Temperature -55°C | ||
- COO (Country of Origin):
- IN
NTC thermistors are specially developed to limit the current at turn-on by their relatively high resistance when they are cold. When the NTC thermistor heats up as a result of the current load its resistance decreases by a factor of 10 to 50, and the power it draws reduces accordingly. NTC thermistors are able to handle higher inrush currents than fixed resistors with the same power consumption.
Leaded and coated NTC thermistors
Tinned copper wire, kinked
Component marking includes the manufacturer'slogo, resistance Value and date code
Highly stable electrical characteristics
Applications
Inrush current limiting, e.g. in switch-mode power supplies, soft-start motors
- RS Stock No. 1857840
- Mfr. Part No. B57153S0160M000
Each (In a Pack of 5)
$0.754
- RS Stock No. 1857794
- Mfr. Part No. B57153S0479M000
Each (In a Pack of 5)
$0.986
- RS Stock No. 1857657
- Mfr. Part No. B57153S0479M000
Each (In a Box of 1000)
$0.544
- RS Stock No. 1857856
- Mfr. Part No. B57153S0330M000
Each (In a Pack of 5)
$1.00
Related links
- TDK Thermistor, NTC Type 15 Ω 13 mm 8.5 mm 6 mm
- TDK Thermistor, NTC Type 20 Ω 13 mm 8.5 mm 6 mm
- TDK Thermistor, NTC Type 16 Ω 13 mm 8.5 mm 6 mm
- TDK Thermistor, NTC Type 4.7 Ω 13 mm 8.5 mm 6 mm
- TDK Thermistor, NTC Type 33 Ω 13 mm 8.5 mm 6 mm
- TDK Thermistor Leaded and Coated Disks 13 mm 8.5 mm 6 mm
- TDK Thermistor, NTC Type 10 kΩ 17.5 mm 8.5 mm 6.5 mm
- TDK Thermistor, NTC Type 5 kΩ 17.5 mm 8.5 mm 6.5 mm










