Murata PTC Thermistor, PTC Type 1 kΩ, 0402 500 μm 1 mm 500 μm

This image is representative of the product range

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
181-1320
Mfr. Part No.:
PRF15BG102RB6RC
Brand:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Series

PRF

Product Type

PTC Thermistor

Temperature Coefficient Type

PTC

Automotive Standard

No

Tolerance ±

50%

Mount Type

PCB

Application

Over Heat Sensing

Package/Case

0402

Resistance at 25°C

1kΩ

Length

1mm

Termination Style

Surface Mount

Height

500μm

Depth

500μm

Standards/Approvals

IEC 60068-2-2, IEC 60068-2-6, IEC 60068-2-67, IEC 60068-2-58, IEC 60068-2-1, IEC 60068-2-14

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

90°C

COO (Country of Origin):
JP
This chip PTC Thermistor is a reflow soldering SMD type for overheat sensing for power transistors, power diodes and power ICs in hybrid circuits.

SMD type is helpful for miniaturizing circuits because of its small size and light weight.

Excellent thermal response due to small size

Solid-state construction provides excellent resistance to mechanical vibration and impact resistance.

Contactless operation provides noiseless operation.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy