Murata Thermistor, PTC Type 1 kΩ, 0402 500 μm 1 mm 500 μm

This image is representative of the product range

Get a bulk buy discount

Add 20000 more to save $60.00

View bulk pricing options

Subtotal (1 reel of 10000 units)*

$960.00

(exc. GST)

$1,060.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 23 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
10000 - 10000$0.096$960.00-
20000 - 90000$0.093$930.00$60.00
100000 +$0.084$840.00$1,200.00

*price indicative

RS Stock No.:
167-5736
Mfr. Part No.:
PRF15BA102RB6RC
Brand:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Product Type

Thermistor

Series

PRF

Temperature Coefficient Type

PTC

Automotive Standard

No

Tolerance ±

50%

Mount Type

Surface

Application

Overcurrent Protection, Circuit Protection, Over Heat Sensing, Overheat, Current Limit, Inrush Current Suppression, Inrush Current Limit For Power Supply

Package/Case

0402

Resistance at 25°C

1kΩ

Length

1mm

Height

500μm

Termination Style

Surface Mount

Depth

500μm

Standards/Approvals

UL60950, UL, EU RoHS

Maximum Operating Temperature

150°C

Minimum Operating Temperature

-40°C

COO (Country of Origin):
JP

0603 PRF Series Overheat Sensing


Overheat sensing for power transistors, power ,diodes and power ICs in hybrid circuits.

Excellent thermal response

Solid-state construction provides excellent mechanical vibration and impact resistance

Contactless operation provides noiseless operation

Dimensions LxWxT 1.60 x 0.80 x0.80mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy