- RS Stock No.:
- 785-5589
- Mfr. Part No.:
- PRF15BB102RB6RC
- Brand:
- Murata
4710 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Bag of 5)
$0.502
(exc. GST)
$0.552
(inc. GST)
Units | Per unit | Per Bag* |
5 - 2495 | $0.502 | $2.51 |
2500 - 4995 | $0.498 | $2.49 |
5000 + | $0.484 | $2.42 |
*price indicative |
- RS Stock No.:
- 785-5589
- Mfr. Part No.:
- PRF15BB102RB6RC
- Brand:
- Murata
Technical data sheets
Legislation and Compliance
Product Details
0603 PRF Series Overheat Sensing
Overheat sensing for power transistors, power ,diodes and power ICs in hybrid circuits.
Excellent thermal response
Solid-state construction provides excellent mechanical vibration and impact resistance
Contactless operation provides noiseless operation
Dimensions LxWxT 1.60 x 0.80 x0.80mm
Solid-state construction provides excellent mechanical vibration and impact resistance
Contactless operation provides noiseless operation
Dimensions LxWxT 1.60 x 0.80 x0.80mm
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Series | PRF |
Temperature Coefficient Type | PTC |
Resistance @ 25 °C | 1kΩ |
Tolerance | ±50% |
Package/Case | 0402 (1005M) |
Length | 1mm |
Depth | 0.5mm |
Height | 0.5mm |
Maximum Operating Temperature | +140°C |
Dimensions | 1 x 0.5 x 0.5mm |
Minimum Operating Temperature | -40°C |
Related links
- Murata Ferrite Bead (Chip Ferrite Bead) 120Ω impedance at 100 MHz,...
- Murata Ferrite Bead (Chip Ferrite Bead) 220Ω impedance at 100 MHz
- Vishay Thermistor PTC Type 3.6 x 2.2 x 5mm
- Murata Thermistor NTC Type 1 x 0.5 x 0.5mm
- Murata NTC Thermistor NTC Type 1 x 0.5 x 0.5mm
- Murata Thermistor PTC Type, 9.5 x 4mm
- TE Connectivity Thermistor NTC Type 2 x 1.25 x 0.5mm
- Murata Thermistor PTC Type, 4.5 x 3.5mm