Murata Thermistor, PTC Type 1 kΩ, 0402 500 μm 1 mm 500 μm
- RS Stock No.:
- 785-5585
- Mfr. Part No.:
- PRF15BA102RB6RC
- Brand:
- Murata
This image is representative of the product range
Subtotal (1 bag of 5 units)*
$1.28
(exc. GST)
$1.41
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 2,770 unit(s) ready to ship from another location
Units | Per unit | Per Bag* |
|---|---|---|
| 5 - 2495 | $0.256 | $1.28 |
| 2500 - 4995 | $0.254 | $1.27 |
| 5000 + | $0.252 | $1.26 |
*price indicative
- RS Stock No.:
- 785-5585
- Mfr. Part No.:
- PRF15BA102RB6RC
- Brand:
- Murata
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Product Type | Thermistor | |
| Series | PRF | |
| Temperature Coefficient Type | PTC | |
| Tolerance ± | 50% | |
| Automotive Standard | No | |
| Mount Type | Surface | |
| Application | Overcurrent Protection, Circuit Protection, Over Heat Sensing, Overheat, Current Limit, Inrush Current Suppression, Inrush Current Limit For Power Supply | |
| Package/Case | 0402 | |
| Resistance at 25°C | 1kΩ | |
| Termination Style | Surface Mount | |
| Length | 1mm | |
| Height | 500μm | |
| Standards/Approvals | UL60950, UL, EU RoHS | |
| Depth | 500μm | |
| Maximum Operating Temperature | 150°C | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Product Type Thermistor | ||
Series PRF | ||
Temperature Coefficient Type PTC | ||
Tolerance ± 50% | ||
Automotive Standard No | ||
Mount Type Surface | ||
Application Overcurrent Protection, Circuit Protection, Over Heat Sensing, Overheat, Current Limit, Inrush Current Suppression, Inrush Current Limit For Power Supply | ||
Package/Case 0402 | ||
Resistance at 25°C 1kΩ | ||
Termination Style Surface Mount | ||
Length 1mm | ||
Height 500μm | ||
Standards/Approvals UL60950, UL, EU RoHS | ||
Depth 500μm | ||
Maximum Operating Temperature 150°C | ||
Minimum Operating Temperature -40°C | ||
0603 PRF Series Overheat Sensing
Related links
- Murata Thermistor 0402 0.5 mm 1 mm 0.5 mm
- Murata PTC Thermistor 0402 0.5 mm 1 mm 0.5 mm
- Murata Thermistor 0402 0.5 mm 1 mm 0.5 mm
- Murata Thermistor 0402 0.5 mm 1 mm 0.5 mm
- Murata Thermistor 0402 0.5 mm 1 mm 0.5 mm
- Murata Thermistor 0402 0.5 mm 1 mm 0.5 mm
- Murata NTC Thermistor 0402 0.5 mm 1 mm 0.5 mm
- Murata Thermistor 0402 0.5 mm 1 mm 0.5 mm
