TDK Thermistor, NTC Type 100 kΩ, 0805 1.3 mm 2 mm 1.25 mm

This image is representative of the product range

Get a bulk buy discount

Add 750 more to save $12.75

View bulk pricing options

Subtotal (1 tape of 10 units)*

$6.62

(exc. GST)

$7.28

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 20 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
Saving
10 - 740$0.662$6.62-
750 - 1490$0.645$6.45$12.75
1500 +$0.638$6.38$36.00

*price indicative

Packaging Options:
RS Stock No.:
183-9291
Mfr. Part No.:
B57452V5104J062
Brand:
TDK
Find similar products by selecting one or more attributes.
Select all

Brand

TDK

Series

B57452V5

Product Type

Thermistor

Temperature Coefficient Type

NTC

Thermal Coefficient

7.9%/K

Thermal Time Constant

10s

Packaging

Tape & Reel

Tolerance ±

5%

Automotive Standard

AEC-Q200 Rev D

Mount Type

Surface

Application

Temperature Measurement and Compensation

Package/Case

0805

Maximum Power Rating

210mW

Resistance at 25°C

100kΩ

Termination Style

Nickel Barrier Termination

Length

2mm

Standards/Approvals

UL E69802

Depth

1.25mm

Height

1.3mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

150°C

COO (Country of Origin):
HR
Multilayer SMD NTC with inner electrodes

Nickel barrier termination

For temperature measurement up to 150 °C

Excellent long-term aging stability in high

temperature and high humidity environment

High mechanical robustness

Short response time

100% Pb free

Application

Temperature measurement and compensation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy