TDK Thermistor, NTC Type 4.7 Ω 7 mm 15 mm 7 mm

This image is representative of the product range

Get a bulk buy discount

Add 250 more to save 1%

View bulk pricing options

Subtotal (1 unit)*

$1.74

(exc. GST)

$1.91

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • Plus 92 unit(s) shipping from 13 November 2026
  • Final 1,017 unit(s) shipping from 20 November 2026

Units
Per unit
Saving
1 - 249$1.74-
250 - 499$1.711%
500 +$1.683%

*price indicative

Packaging Options:
RS Stock No.:
216-1444
Distrelec Article No.:
160-30-662
Mfr. Part No.:
B57237S0479M000
Brand:
TDK
Find similar products by selecting one or more attributes.
Select all

Brand

TDK

Series

B57237S0

Product Type

Thermistor

Temperature Coefficient Type

NTC

Packaging

Bulk

Thermal Time Constant

90s

Mount Type

PCB

Automotive Standard

No

Tolerance ±

20%

Application

Inrush Current Limiting

Maximum Power Rating

3100mW

Resistance at 25°C

4.7Ω

Termination Style

Radial

Depth

7mm

Height

7mm

Standards/Approvals

IEC 60068-2-78, MIL-STD-202, IEC 60068-2-2, IATF 16949, JESD-22, IEC 60068-2-14

Length

15mm

Maximum Operating Temperature

170°C

Minimum Operating Temperature

-55°C

Epcos Current Limiting S235/S236/S237/S364 Series


Applications in switch mode power supplies

Soft-start motors, e.g. in vacuum cleaners

Useable in series connections up to 265VRMS

Coated thermistor disk

Kinked leads of tinned, nickel-plated copper wire

Approvals

UL recognised

  • RS Stock No. 2161450
  • Mfr. Part No. B57237S0509M000
Each
$1.57
  • RS Stock No. 2161438
  • Mfr. Part No. B57237S0330M000
Each
$1.65
  • RS Stock No. 2161438P
  • Mfr. Part No. B57237S0330M000
Each (Supplied in a Bag)
$1.65
  • RS Stock No. 2161422
  • Mfr. Part No. B57237S0259M000
Each
$1.82

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy