KYOCERA AVX Thermistor, NTC Type 15 kΩ, 0805 1.3 mm 2 mm 1.25 mm

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
167-6851
Mfr. Part No.:
NB12L00153JBB
Brand:
KYOCERA AVX
Find similar products by selecting one or more attributes.
Select all

Brand

KYOCERA AVX

Series

NB12

Product Type

Thermistor

Temperature Coefficient Type

NTC

Thermal Coefficient

-4.2%/°C

Thermal Time Constant

5s

Tolerance ±

5%

Automotive Standard

No

Mount Type

Surface

Application

Temperature Regulation, Alarm, Temperature Measurement, Level Detection, Compensation Application

Package/Case

0805

Resistance at 25°C

15kΩ

Pin Count

2

Depth

1.25mm

Height

1.3mm

Standards/Approvals

NFC 93271, IEC 286-2

Length

2mm

Termination Style

Flat

Maximum Operating Temperature

150°C

Minimum Operating Temperature

-55°C

0805,1206 NB12 - NB20 Series


High quality chip thermistors

Nickel barrier metallization giving outstanding solderability qualities

Applications include temperature compensation and temperature control of printed circuits

  • RS Stock No. 6974601
  • Mfr. Part No. NB12K00103JBB
Each (In a Pack of 5)
$0.398
  • RS Stock No. 6974610
  • Mfr. Part No. NB12K00103KBB
Each (In a Pack of 5)
$0.356
  • RS Stock No. 6974604
  • Mfr. Part No. NB12J00472JBB
Each (In a Pack of 5)
$0.442
  • RS Stock No. 6974604P
  • Mfr. Part No. NB12J00472JBB
Each (Supplied on a Reel)
$0.442

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy