TDK Thermistor, NTC Type 10 kΩ, 0805 1.3 mm 2 mm 1.25 mm
- RS Stock No.:
- 183-9294
- Mfr. Part No.:
- B57620C5103J062
- Brand:
- TDK
This image is representative of the product range
Subtotal (1 tape of 10 units)*
$3.64
(exc. GST)
$4.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 2,310 unit(s) ready to ship from another location
Units | Per unit | Per Tape* |
|---|---|---|
| 10 - 740 | $0.364 | $3.64 |
| 750 - 1490 | $0.355 | $3.55 |
| 1500 + | $0.35 | $3.50 |
*price indicative
- RS Stock No.:
- 183-9294
- Mfr. Part No.:
- B57620C5103J062
- Brand:
- TDK
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK | |
| Product Type | Thermistor | |
| Series | B57620C5 | |
| Temperature Coefficient Type | NTC | |
| Thermal Coefficient | 6.9%/K | |
| Thermal Time Constant | 10s | |
| Mount Type | Surface | |
| Automotive Standard | No | |
| Tolerance ± | 5% | |
| Application | Temperature Measurement and Compensation | |
| Package/Case | 0805 | |
| Maximum Power Rating | 210mW | |
| Resistance at 25°C | 10kΩ | |
| Standards/Approvals | UL E69802, IEC 60068, IEC 60539-1 | |
| Termination Style | Nickel Barrier Termination | |
| Length | 2mm | |
| Height | 1.3mm | |
| Depth | 1.25mm | |
| Maximum Operating Temperature | 125°C | |
| Minimum Operating Temperature | -55°C | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Product Type Thermistor | ||
Series B57620C5 | ||
Temperature Coefficient Type NTC | ||
Thermal Coefficient 6.9%/K | ||
Thermal Time Constant 10s | ||
Mount Type Surface | ||
Automotive Standard No | ||
Tolerance ± 5% | ||
Application Temperature Measurement and Compensation | ||
Package/Case 0805 | ||
Maximum Power Rating 210mW | ||
Resistance at 25°C 10kΩ | ||
Standards/Approvals UL E69802, IEC 60068, IEC 60539-1 | ||
Termination Style Nickel Barrier Termination | ||
Length 2mm | ||
Height 1.3mm | ||
Depth 1.25mm | ||
Maximum Operating Temperature 125°C | ||
Minimum Operating Temperature -55°C | ||
- COO (Country of Origin):
- HR
Related links
- TDK Thermistor 0805 1.3 mm 2 mm 1.25 mm
- TDK Thermistor 0805 1.3 mm 2 mm 1.25 mm
- TDK Thermistor 0805 1.3 mm 2 mm 1.25 mm
- TDK Thermistor 0805 1.3 mm 2 mm 1.25 mm
- TDK Thermistor 0805 1.3 mm 2 mm 1.25 mm
- TDK Thermistor 0805 1.3 mm 2 mm 1.25 mm
- KYOCERA AVX Thermistor 0805 1.3 mm 2 mm 1.25 mm
- KYOCERA AVX Thermistor 0805 1.3 mm 2 mm 1.25 mm
