KYOCERA AVX Thermistor, NTC Type 10 kΩ, 0805 1.3 mm 2 mm 1.25 mm

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 reel of 4000 units)*

$916.00

(exc. GST)

$1,008.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 15 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
4000 - 4000$0.229$916.00
8000 - 36000$0.223$892.00
40000 +$0.201$804.00

*price indicative

RS Stock No.:
167-6843
Mfr. Part No.:
NB12K00103JBB
Brand:
KYOCERA AVX
Find similar products by selecting one or more attributes.
Select all

Brand

KYOCERA AVX

Product Type

Thermistor

Series

NB12

Temperature Coefficient Type

NTC

Thermal Coefficient

-4%/°C

Thermal Time Constant

5s

Tolerance ±

5%

Automotive Standard

No

Mount Type

Surface

Application

Temperature Regulation, Temperature Measurement, Alarm, Level Detection, Compensation Application

Package/Case

0805

Accuracy

±5 %

Resistance at 25°C

10kΩ

Pin Count

2

Depth

1.25mm

Height

1.3mm

Termination Style

Flat

Standards/Approvals

NFC 93271, IEC 286-2

Length

2mm

Maximum Operating Temperature

150°C

Minimum Operating Temperature

-55°C

0805,1206 NB12 - NB20 Series


High quality chip thermistors

Nickel barrier metallization giving outstanding solderability qualities

Applications include temperature compensation and temperature control of printed circuits

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy