Murata Thermistor, 47Ω Resistance, PTC Type, 7.4 x 4mm
- RS Stock No.:
- 167-4124
- Mfr. Part No.:
- PTGL07BD470N3B51B0
- Brand:
- Murata
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 167-4124
- Mfr. Part No.:
- PTGL07BD470N3B51B0
- Brand:
- Murata
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Series | POSISTOR PTGL | |
| Temperature Coefficient Type | PTC | |
| Resistance @ 25 °C | 47Ω | |
| Tolerance | ±30% | |
| Maximum Power Rating | 1000mW | |
| Length | 7.4mm | |
| Depth | 4mm | |
| Maximum Operating Temperature | +60°C | |
| Dimensions | 7.4 x 4mm | |
| Minimum Operating Temperature | -10°C | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Series POSISTOR PTGL | ||
Temperature Coefficient Type PTC | ||
Resistance @ 25 °C 47Ω | ||
Tolerance ±30% | ||
Maximum Power Rating 1000mW | ||
Length 7.4mm | ||
Depth 4mm | ||
Maximum Operating Temperature +60°C | ||
Dimensions 7.4 x 4mm | ||
Minimum Operating Temperature -10°C | ||
- COO (Country of Origin):
- CN
- RS Stock No. 4181771
- Mfr. Part No. 90224
Each
$36.57
- RS Stock No. 4181793
- Mfr. Part No. 90244
Each
$60.32
- RS Stock No. 2818450
- Mfr. Part No. 20359-442-010902XL
Each
$94.53
- RS Stock No. 2818460
- Mfr. Part No. 20359-442-01090XS
Each
$94.53
Related links
- Murata Thermistor PTC Type, 7.4 x 4mm
- Murata Thermistor PTC Type, 5 (Dia.) x 4mm
- Murata Thermistor PTC Type, 5 x 4mm
- Murata Thermistor PTC Type, 15 x 5.5mm
- Murata Thermistor PTC Type, 9.3 x 3.5mm
- Murata Thermistor PTC Type, 13 x 6mm
- Murata Thermistor PTC Type 1.6 x 0.8 x 0.8mm
- Murata Thermistor 0603 300 mm












