RS PRO Brushed Geared DC Geared Motor, 7 W, 12 V dc, 59 Ncm, 60 rpm, 6mm Shaft Diameter
- RS Stock No.:
- 834-7631
- Brand:
- RS PRO
Bulk discount available
Subtotal (1 unit)**
$63.80
(exc. GST)
$70.18
(inc. GST)
24 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Real time qty checker
Units | Per unit |
---|---|
1 - 4 | $63.80 |
5 + | $52.52 |
**price indicative
- RS Stock No.:
- 834-7631
- Brand:
- RS PRO
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | RS PRO | |
Supply Voltage | 12 V dc | |
DC Motor Type | Brushed Geared | |
Power Rating | 7 W | |
Output Speed | 60 rpm | |
Shaft Diameter | 6mm | |
Maximum Output Torque | 59 Ncm | |
Gearhead Type | Spur | |
Dimensions | 27.9 (Dia.) x 92.1 mm | |
Current Rating | 900 mA | |
Length | 71mm | |
Width | 37 (Dia.)mm | |
Core Construction | Iron Core | |
Series | 950D | |
Select all | ||
---|---|---|
Brand RS PRO | ||
Supply Voltage 12 V dc | ||
DC Motor Type Brushed Geared | ||
Power Rating 7 W | ||
Output Speed 60 rpm | ||
Shaft Diameter 6mm | ||
Maximum Output Torque 59 Ncm | ||
Gearhead Type Spur | ||
Dimensions 27.9 (Dia.) x 92.1 mm | ||
Current Rating 900 mA | ||
Length 71mm | ||
Width 37 (Dia.)mm | ||
Core Construction Iron Core | ||
Series 950D | ||
Related links
- RS PRO Brushed Geared DC Geared Motor 12 V dc 58 rpm, 6mm Shaft Diameter
- RS PRO Brushed Geared DC Geared Motor 12 V dc 2.6rpm, 6mm Shaft Diameter
- RS PRO Brushed Geared DC Geared Motor 12 V dc 116 rpm, 6mm Shaft Diameter
- RS PRO Brushed Geared DC Geared Motor 12 V dc 12 rpm, 6mm Shaft Diameter
- RS PRO Brushed Geared DC Geared Motor 12 V dc 3 rpm, 6mm Shaft Diameter
- RS PRO Brushed Geared DC Geared Motor 12 V dc 67 rpm, 6mm Shaft Diameter
- RS PRO Brushed Geared DC Geared Motor 12 V dc 4 rpm, 6mm Shaft Diameter
- RS PRO Brushed Geared DC Geared Motor 12 V dc 49 rpm, 6mm Shaft Diameter