Vishay Thermistor, NTC Type 220 Ω 8 mm 24 mm 4 mm
- RS Stock No.:
- 381-469
- Distrelec Article No.:
- 304-29-946
- Mfr. Part No.:
- NTCLE100E3221JB0
- Brand:
- Vishay
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$3.98
(exc. GST)
$4.38
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 60 unit(s) ready to ship from another location
- Plus 500 unit(s) shipping from 17 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 120 | $0.796 | $3.98 |
| 125 - 245 | $0.794 | $3.97 |
| 250 + | $0.774 | $3.87 |
*price indicative
- RS Stock No.:
- 381-469
- Distrelec Article No.:
- 304-29-946
- Mfr. Part No.:
- NTCLE100E3221JB0
- Brand:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Thermistor | |
| Series | NTCLE100E3 | |
| Temperature Coefficient Type | NTC | |
| Thermal Coefficient | -3.9%/°C | |
| Packaging | Tape & Reel | |
| Thermal Time Constant | 15s | |
| Mount Type | PCB | |
| Automotive Standard | AEC-Q200 | |
| Tolerance ± | 5% | |
| Application | Control, Sensing, Temperature Measurement, Compensation | |
| Maximum Power Rating | 500mW | |
| Pin Count | 2 | |
| Resistance at 25°C | 220Ω | |
| Termination Style | Radial | |
| Depth | 4mm | |
| Standards/Approvals | AEC-Q200 | |
| Height | 8mm | |
| Length | 24mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Thermistor | ||
Series NTCLE100E3 | ||
Temperature Coefficient Type NTC | ||
Thermal Coefficient -3.9%/°C | ||
Packaging Tape & Reel | ||
Thermal Time Constant 15s | ||
Mount Type PCB | ||
Automotive Standard AEC-Q200 | ||
Tolerance ± 5% | ||
Application Control, Sensing, Temperature Measurement, Compensation | ||
Maximum Power Rating 500mW | ||
Pin Count 2 | ||
Resistance at 25°C 220Ω | ||
Termination Style Radial | ||
Depth 4mm | ||
Standards/Approvals AEC-Q200 | ||
Height 8mm | ||
Length 24mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Vishay NTC Thermistors 0.5W 640 series
These thermistors have a negative temperature coefficient. The part consists of a NTC chip, soldered between two tin plated copper wires. It has a gray base coating and is color band coded. The coating has no specified insulation properties.
Features:
• Accuracy over a wide temperature range
• High stability over a long life
• Excellent price/performance ratio
• RoHS compliant, available with or without
exemption
• UL recognized, file E148885
• Mounting: radial
Applications:
• Temperature measurement, compensation, sensing and
control in consumer and industrial applications
Related links
- Vishay Thermistor, NTC Type 220 kΩ 8 mm 24 mm 3 mm
- Vishay Thermistor IC, NTC Type 6.0 mm 24 mm
- Vishay Thermistor IC, NTC Type 6 mm 24 mm
- Vishay Thermistor IC, NTC Type 470 Ω 6.0 mm 24 mm
- Vishay Thermistor, NTC Type 10 kΩ 153.11 mm
- Vishay Thermistor, NTC Type 10 kΩ 176.8 mm
- Vishay Thermistor, NTC Type 10 kΩ 96.8 mm
- Vishay Thermistor, NTC Type 10 kΩ 41.9 mm
