Vishay Thermistor, NTC Type 220 kΩ 8 mm 24 mm 3 mm

This image is representative of the product range

Subtotal (1 pack of 5 units)*

$4.26

(exc. GST)

$4.69

(inc. GST)

Add to Basket
Select or type quantity
Limited stock
  • 145 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
5 +$0.852$4.26

*price indicative

RS Stock No.:
381-441
Mfr. Part No.:
NTCLE100E3223HB0
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

Thermistor

Series

NTCLE100E3

Temperature Coefficient Type

NTC

Thermal Coefficient

-4.1%/°C

Packaging

Tape & Reel

Thermal Time Constant

15s

Automotive Standard

AEC-Q200

Mount Type

PCB

Tolerance ±

3%

Application

Temperature Measurement, Compensation, Control, Sensing

Maximum Power Rating

500mW

Resistance at 25°C

220kΩ

Pin Count

2

Standards/Approvals

AEC-Q200

Depth

3mm

Height

8mm

Termination Style

Radial

Length

24mm

Maximum Operating Temperature

150°C

Minimum Operating Temperature

-40°C

Vishay NTC Thermistors 0.5W 640 series


These thermistors have a negative temperature coefficient. The part consists of a NTC chip, soldered between two tin plated copper wires. It has a gray base coating and is color band coded. The coating has no specified insulation properties.

Features:


• Accuracy over a wide temperature range

• High stability over a long life

• Excellent price/performance ratio

• RoHS compliant, available with or without

exemption

• UL recognized, file E148885

• Mounting: radial

Applications:


• Temperature measurement, compensation, sensing and

control in consumer and industrial applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy