RS PRO Right Angle Through Hole Pluggable Terminal Block, 6 Contact(s), 3.5 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 897-1060
- Brand:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 10 units)*
$15.43
(exc. GST)
$16.97
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1,750 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 10 | $1.543 | $15.43 |
| 20 - 90 | $1.491 | $14.91 |
| 100 - 240 | $1.44 | $14.40 |
| 250 - 1240 | $1.409 | $14.09 |
| 1250 + | $1.209 | $12.09 |
*price indicative
- RS Stock No.:
- 897-1060
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Series | RS PRO | |
| Product Type | Pluggable Terminal Block | |
| Pitch | 3.5mm | |
| Current | 10A | |
| Number of Contacts | 6 | |
| Number of Rows | 1 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Through Hole | |
| Contact Material | Copper | |
| Termination Type | Solder | |
| Row Pitch | 3.5mm | |
| Contact Gender | Male | |
| Tail Pin Length | 3.5mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Series RS PRO | ||
Product Type Pluggable Terminal Block | ||
Pitch 3.5mm | ||
Current 10A | ||
Number of Contacts 6 | ||
Number of Rows 1 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Through Hole | ||
Contact Material Copper | ||
Termination Type Solder | ||
Row Pitch 3.5mm | ||
Contact Gender Male | ||
Tail Pin Length 3.5mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
RS 3.5mm Horizontal PCB Terminal Block Headers
3.5mm pitch horizontal mount PCB terminal block headers made from green UL94-V0 flame retardant PA66 with a closed end design and polarised mouldings. These 3.5mm pluggable PCB terminal block headers have tin plated phosphor bronze terminals and mate with 3.5mm pitch female terminal block plug connectors, see stock number 897-0998 typically
Related links
- RS PRO CTB932HD Series Right Angle Through Hole Pluggable Terminal Block 3.5 mm Pitch Shrouded
- RS PRO CTB932HD Series Right Angle Through Hole Pluggable Terminal Block 3.5 mm Pitch Shrouded
- RS PRO CTB932HD Series Right Angle Through Hole Pluggable Terminal Block 3.5 mm Pitch Shrouded
- RS PRO CTB932HD Series Right Angle Through Hole Pluggable Terminal Block 3.5 mm Pitch Shrouded
- RS PRO CTB932HD Series Right Angle Through Hole Pluggable Terminal Block 3.5 mm Pitch Shrouded
- RS PRO CTB932HD Series Pluggable Terminal Block 3.5 mm Pitch, 1 Row
- RS PRO CTB932HD Series Pluggable Terminal Block 3.5 mm Pitch, 1 Row
- RS PRO 155 Series Right Angle Through Hole Pluggable Terminal Block 3.5 mm Pitch Shrouded
