Murata Thermistor, PTC Type 1 kΩ, 0402 500 μm 1 mm 500 μm
- RS Stock No.:
- 785-5595
- Mfr. Part No.:
- PRF15BD102RB6RC
- Brand:
- Murata
This image is representative of the product range
Get a bulk buy discount
Add 500 more to save $3.00
View bulk pricing optionsSubtotal (1 bag of 5 units)*
$1.14
(exc. GST)
$1.26
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 255 unit(s), ready to ship from another location
Units | Per unit | Per Bag* | Saving |
|---|---|---|---|
| 5 - 495 | $0.228 | $1.14 | - |
| 500 + | $0.222 | $1.11 | $3.00 |
*price indicative
- RS Stock No.:
- 785-5595
- Mfr. Part No.:
- PRF15BD102RB6RC
- Brand:
- Murata
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Series | PRF | |
| Product Type | Thermistor | |
| Temperature Coefficient Type | PTC | |
| Tolerance ± | 50% | |
| Package/Case | 0402 | |
| Maximum Power Rating | 100mW | |
| Resistance at 25°C | 1kΩ | |
| Length | 1mm | |
| Depth | 500μm | |
| Height | 500μm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 120°C | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Series PRF | ||
Product Type Thermistor | ||
Temperature Coefficient Type PTC | ||
Tolerance ± 50% | ||
Package/Case 0402 | ||
Maximum Power Rating 100mW | ||
Resistance at 25°C 1kΩ | ||
Length 1mm | ||
Depth 500μm | ||
Height 500μm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 120°C | ||
0603 PRF Series Overheat Sensing
Overheat sensing for power transistors, power ,diodes and power ICs in hybrid circuits.
Excellent thermal response
Solid-state construction provides excellent mechanical vibration and impact resistance
Contactless operation provides noiseless operation
Dimensions LxWxT 1.60 x 0.80 x0.80mm
Related links
- Murata Thermistor 0402 0.5 mm 1 mm 0.5 mm
- Murata PTC Thermistor 0402 0.5 mm 1 mm 0.5 mm
- Murata Thermistor 0402 0.5 mm 1 mm 0.5 mm
- Murata Thermistor 0402 0.5 mm 1 mm 0.5 mm
- Murata Thermistor 0402 0.5 mm 1 mm 0.5 mm
- Murata Thermistor 0402 0.5 mm 1 mm 0.5 mm
- Murata Thermistor 0402 0.5 mm 1 mm 0.5 mm
- Murata Thermistor 0402 0.5 mm 1 mm 0.5 mm
