Intelligent LED Solutions ILA-TIM-XXXX-YY Series Self-Adhesive Thermal Interface Sheet, 130 μm Thick, Graphite
- RS Stock No.:
- 780-5824
- Mfr. Part No.:
- ILA-TIM-72FL-235X170-1A
- Brand:
- Intelligent LED Solutions
Get a bulk buy discount
Add 5 more to save $9.00
View bulk pricing optionsSubtotal (1 unit)*
$106.55
(exc. GST)
$117.20
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $106.55 | - |
| 5 - 9 | $104.75 | $9.00 |
| 10 + | $102.04 | $45.10 |
*price indicative
- RS Stock No.:
- 780-5824
- Mfr. Part No.:
- ILA-TIM-72FL-235X170-1A
- Brand:
- Intelligent LED Solutions
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Intelligent LED Solutions | |
| Product Type | Thermal Interface Sheet | |
| Thickness | 130μm | |
| Self-Adhesive | Yes | |
| Trade Name | TIM | |
| Hardness | Shore A 85 | |
| Conductive Material | Graphite | |
| Standards/Approvals | UL Flammability rating 94 VO | |
| Colour | Pewter | |
| Series | ILA-TIM-XXXX-YY | |
| Maximum Operating Temperature | 155°C | |
| Minimum Operating Temperature | -240°C | |
| Select all | ||
|---|---|---|
Brand Intelligent LED Solutions | ||
Product Type Thermal Interface Sheet | ||
Thickness 130μm | ||
Self-Adhesive Yes | ||
Trade Name TIM | ||
Hardness Shore A 85 | ||
Conductive Material Graphite | ||
Standards/Approvals UL Flammability rating 94 VO | ||
Colour Pewter | ||
Series ILA-TIM-XXXX-YY | ||
Maximum Operating Temperature 155°C | ||
Minimum Operating Temperature -240°C | ||
- COO (Country of Origin):
- GB
ILS Thermal Interface Materials (TIM) - LED Floods
The ILA-TIM-xxFL series, from Intelligent LED Solutions, are a family of thermal heat pads designed specifically for LED Floods. They are available in non-adhesive or single/double sided adhesive options.
ILS' family of LED floods are very powerful LED light sources with integrated control and command. They utilise OSRAM's OSLON SSL® series, Dragons series or Stanley Electric's CRI 95 series. They come in either 17, 27 or 72 LED options.
Features of the ILA-TIM-xxFL single-sided and non-adhesive:
Colour: pewter
0.13mm thick
Temperature range: -240°C to +300°C
Features of the ILA-TIM-xxFL double-sided:
Colour: cream
0.16mm thick
Temperature range: -240°C to +300°C
Thermal Interface Materials, Intelligent LED Solutions
The ILA-TIM-XXXX-YY series of high-performance, cost effective thermal Interface Material (TIM), from Intelligent LED Solutions, is designed for use with their standard LED array products (such as: 773-3482). The Thermal Interface material fills air pockets between the PCB and the heat sink surfaces, forming a continuous layer to improve the transfer of heat away from the LED.
Intelligent LED Solutions offers three versions of Thermal Interface Material: Double sided adhesive (suffix -2A), single sided adhesive (suffix -1A) and no adhesive (suffix -0A).
- RS Stock No. 7805830
- Mfr. Part No. ILA-TIM-27FL-180X180-1A
Each
$57.08
- RS Stock No. 7805833
- Mfr. Part No. ILA-TIM-27FL-180X180-2A
Each
$126.99
- RS Stock No. 7805871
- Mfr. Part No. ILA-TIM-SQUARE-300X300-2A
Each
$117.73
- RS Stock No. 8597634
- Mfr. Part No. ILA-TIM-STAR-2A.
Each (In a Pack of 8)
$4.235
Related links
- Intelligent LED Solutions ILA-TIM-XXXX-YY Series Self-Adhesive Thermal Interface Sheet Graphite
- Intelligent LED Solutions ILA-TIM-XXXX-YY Series Self-Adhesive Thermal Interface Sheet 240 W/mK,
- Intelligent LED Solutions ILA-TIM-XXXX-YY Series Self-Adhesive Thermal Interface Pad 240 W/mK, Graphite
- Intelligent LED Solutions ILA-TIM-XXXX-YY Series Self-Adhesive Thermal Interface Sheet 240 W/mK, Timber
- Intelligent LED Solutions ILA-TIM-XXXX-YY Series Self-Adhesive Thermal Interface Pad 5 W/mK
- Intelligent LED Solutions ILA-TIM-XXXX-YY Series Self-Adhesive Thermal Interface Pad 5 W/mK
- Intelligent LED Solutions ILA-TIM-XXXX-YY Series Self-Adhesive Thermal Interface Pad 5 W/mK
- Intelligent LED Solutions ILA-TIM-XXXX-YY Series Self-Adhesive Thermal Interface Pad 240 W/mK












