Intelligent LED Solutions ILA-TIM-XXXX-YY Series Self-Adhesive Thermal Interface Pad, 0.005 in Thick, 5 W/mK
- RS Stock No.:
- 210-3073
- Distrelec Article No.:
- 304-46-717
- Mfr. Part No.:
- ILA-TIM-LEDIL-1A
- Brand:
- Intelligent LED Solutions
Get a bulk buy discount
Add 25 more to save 3%
View bulk pricing optionsSubtotal (1 bag of 5 units)*
$9.19
(exc. GST)
$10.11
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 45 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* | Saving |
|---|---|---|---|
| 5 - 20 | $1.838 | $9.19 | - |
| 25 - 45 | $1.782 | $8.91 | 3% |
| 50 - 120 | $1.726 | $8.63 | 6% |
| 125 - 245 | $1.69 | $8.45 | 8% |
| 250 + | $1.654 | $8.27 | 10% |
*price indicative
- RS Stock No.:
- 210-3073
- Distrelec Article No.:
- 304-46-717
- Mfr. Part No.:
- ILA-TIM-LEDIL-1A
- Brand:
- Intelligent LED Solutions
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Intelligent LED Solutions | |
| Product Type | Thermal Interface Pad | |
| Thickness | 0.005in | |
| Thermal Conductivity | 5W/mK | |
| Self-Adhesive | Yes | |
| Trade Name | ILS | |
| Hardness | Shore A 85 | |
| Standards/Approvals | ASTM D150, ASTM D5470, ASTM D2240, ASTM D412, ASTM D257, ASTM E595 | |
| Colour | Pewter | |
| Series | ILA-TIM-XXXX-YY | |
| Maximum Operating Temperature | 155°C | |
| Minimum Operating Temperature | -240°C | |
| Select all | ||
|---|---|---|
Brand Intelligent LED Solutions | ||
Product Type Thermal Interface Pad | ||
Thickness 0.005in | ||
Thermal Conductivity 5W/mK | ||
Self-Adhesive Yes | ||
Trade Name ILS | ||
Hardness Shore A 85 | ||
Standards/Approvals ASTM D150, ASTM D5470, ASTM D2240, ASTM D412, ASTM D257, ASTM E595 | ||
Colour Pewter | ||
Series ILA-TIM-XXXX-YY | ||
Maximum Operating Temperature 155°C | ||
Minimum Operating Temperature -240°C | ||
- COO (Country of Origin):
- GB
The Intelligent LED Solutions have produced a range of High-performance, cost effective Thermal Interface Materials to match perfectly their standard products. Just attaching our products to Heatsinks may look like it would work, but at a microscopic level there are plenty of cavities where air gaps form. Where these cavities occur, the two surfaces arent making full contact with one another and therefore leave a pocket of air between them. As air is a poor conductor of heat, the effective contact area is reduced and these pockets of air are enough to prevent the Heatsink from working efficiently. TIM fills these tiny gaps to improve heat transfer.
hw
Single Sided Adhesive
Related links
- Intelligent LED Solutions ILA-TIM-XXXX-YY Series Self-Adhesive Thermal Interface Sheet 240 W/mK,
- Intelligent LED Solutions ILA-TIM-XXXX-YY Series Self-Adhesive Thermal Interface Pad 240 W/mK, Graphite
- Intelligent LED Solutions ILA-TIM-XXXX-YY Series Self-Adhesive Thermal Interface Pad 5 W/mK
- Intelligent LED Solutions ILA-TIM-XXXX-YY Series Self-Adhesive Thermal Interface Pad 5 W/mK
- Intelligent LED Solutions ILA-TIM-XXXX-YY Series Self-Adhesive Thermal Interface Pad 240 W/mK
- Intelligent LED Solutions ILA-TIM-XXXX-YY Series Self-Adhesive Thermal Interface Pad 240 W/mK
- Intelligent LED Solutions ILA-TIM-XXXX-YY Series Self-Adhesive Thermal Conductive Pad 5 W/mK
- Intelligent LED Solutions ILA-TIM-XXXX-YY Series Self-Adhesive Thermal Interface Pad 5 W/mK
