Intelligent LED Solutions ILA-TIM-XXXX-YY Series Self-Adhesive Thermal Interface Pad, 0.005 in Thick, 5 W/mK, 280 mm,

Get a bulk buy discount

Add 10 more to save 3%

View bulk pricing options

Subtotal (1 bag of 2 units)*

$27.08

(exc. GST)

$29.78

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
Saving
2 - 8$13.54$27.08-
10 - 18$13.13$26.263%
20 - 48$12.715$25.436%
50 - 98$12.45$24.908%
100 +$12.18$24.3610%

*price indicative

RS Stock No.:
210-3070
Distrelec Article No.:
304-31-962
Mfr. Part No.:
ILA-TIM-FLORENCE-280X55-1A
Brand:
Intelligent LED Solutions
Find similar products by selecting one or more attributes.
Select all

Brand

Intelligent LED Solutions

Product Type

Thermal Interface Pad

Thickness

0.005in

Thermal Conductivity

5W/mK

Self-Adhesive

Yes

Hardness

Shore A 85

Length

280mm

Standards/Approvals

ASTM D412, ASTM D257, ASTM D2240, ASTM E595, ASTM D624, ASTM D150, 94 VO

Width

55mm

Colour

Pewter

Series

ILA-TIM-XXXX-YY

Maximum Operating Temperature

155°C

Minimum Operating Temperature

-240°C

COO (Country of Origin):
GB
The Intelligent LED Solutions have produced a range of High-performance, cost effective Thermal Interface Materials to match perfectly their standard products. Just attaching our products to Heatsinks may look like it would work, but at a microscopic level there are plenty of cavities where air gaps form. Where these cavities occur, the two surfaces aren’t making full contact with one another and therefore leave a pocket of air between them. As air is a poor conductor of heat, the effective contact area is reduced and these pockets of air are enough to prevent the Heatsink from working efficiently. TIM fills these tiny gaps to improve heat transfer.

Single Sided Adhesive

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy