Delta Electronics DRC Switched Mode DIN Rail Power Supply, 90 → 264 V ac / 125 →375V dc ac, dc Input, 24V
- RS Stock No.:
- 241-1622
- Mfr. Part No.:
- DRC-24V10W1AZ
- Brand:
- Delta Electronics
66 In Global stock for delivery within 10 working day(s)
238 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$32.98
(exc. GST)
$36.28
(inc. GST)
Units | Per unit |
1 + | $32.98 |
- RS Stock No.:
- 241-1622
- Mfr. Part No.:
- DRC-24V10W1AZ
- Brand:
- Delta Electronics
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
The Delta Electronics chrome DIN rail power supply is 24 Vdc, 10 W, single phase power supply unit which is designed for use in compact cabinets for home automations and the food and beverage industry. It has double isolated input which means no earth connection is required thus resulting in low leakage current.
Class II double isolated input (no earth connection required)
Universal AC input voltage range of 90 to 264 Vac
Wide temperature range of -25°C to 71°C
Efficiency greater than 80% at 115Vac and 230 Vac
Can be installed in compact cabinets
Universal AC input voltage range of 90 to 264 Vac
Wide temperature range of -25°C to 71°C
Efficiency greater than 80% at 115Vac and 230 Vac
Can be installed in compact cabinets
Specifications
Attribute | Value |
---|---|
Type | Switched Mode |
Output Voltage | 24V dc |
Output Current | 420mA |
AC or DC Input Voltage | ac, dc |
AC or DC Output Voltage | dc |
Input Voltage | 90 → 264 V ac / 125 →375V dc |
Power Rating | 10W |
Height | 91mm |
Width | 18mm |
Depth | 55.6mm |
Series | DRC |
Mounting Type | DIN Rail Mount |
Related links
- MEAN WELL MDR Switch Mode DIN Rail Power Supply 24V dc dc Output 10W
- Delta Electronics DRC DIN Rail Power Supply dc Input
- TDK-Lambda DRL-10 Switch Mode DIN Rail Power Supply 24V dc dc Output 10W
- Chinfa AMR1 Switch Mode DIN Rail Power Supply 24V dc dc Output 10W
- Delta Electronics DRC DIN Rail Power Supply dc Input 3.8A Output, 100W
- Dehn, DRC Lifecheck Surge Tester SPD Test Device
- Lovato PSE1 DIN Rail Power Supply 24V dc dc Output 10W
- Dehn, DRC Modular Surge Protector 48 V dc Maximum Voltage Rating...