Intelligent LED Solutions ILA-TIM-XXXX-YY Series Self-Adhesive Thermal Interface Sheet, 130 μm Thick, Graphite

This image is representative of the product range

Get a bulk buy discount

Add 5 more to save 1%

View bulk pricing options

Subtotal (1 unit)*

$60.08

(exc. GST)

$66.09

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4$60.08-
5 - 9$59.011%
10 +$57.494%

*price indicative

RS Stock No.:
780-5830
Mfr. Part No.:
ILA-TIM-27FL-180X180-1A
Brand:
Intelligent LED Solutions
Find similar products by selecting one or more attributes.
Select all

Brand

Intelligent LED Solutions

Product Type

Thermal Interface Sheet

Thickness

130μm

Self-Adhesive

Yes

Trade Name

TIM

Conductive Material

Graphite

Hardness

Shore A 85

Standards/Approvals

UL Flammability rating 94 VO

Colour

Pewter

Maximum Operating Temperature

155°C

Minimum Operating Temperature

-240°C

Series

ILA-TIM-XXXX-YY

ILS Thermal Interface Materials (TIM) - LED Floods


The ILA-TIM-xxFL series, from Intelligent LED Solutions, are a family of thermal heat pads designed specifically for LED Floods. They are available in non-adhesive or single/double sided adhesive options.

ILS' family of LED floods are very powerful LED light sources with integrated control and command. They utilise OSRAM's OSLON SSL® series, Dragons series or Stanley Electric's CRI 95 series. They come in either 17, 27 or 72 LED options.

Features of the ILA-TIM-xxFL single-sided and non-adhesive:

Colour: pewter

0.13mm thick

Temperature range: -240°C to +300°C

Features of the ILA-TIM-xxFL double-sided:

Colour: cream

0.16mm thick

Temperature range: -240°C to +300°C

Thermal Interface Materials, Intelligent LED Solutions


The ILA-TIM-XXXX-YY series of high-performance, cost effective thermal Interface Material (TIM), from Intelligent LED Solutions, is designed for use with their standard LED array products (such as: 773-3482). The Thermal Interface material fills air pockets between the PCB and the heat sink surfaces, forming a continuous layer to improve the transfer of heat away from the LED.

Intelligent LED Solutions offers three versions of Thermal Interface Material: Double sided adhesive (suffix -2A), single sided adhesive (suffix -1A) and no adhesive (suffix -0A).

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy