Wurth Elektronik WE-TGF Series Thermal Gap Pad, 500 μm Thick, 3 W/mK, 400 mm, 200mm, Silicone with Ceramic Particles

Get a bulk buy discount

Add 5 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

$89.14

(exc. GST)

$98.05

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4$89.14-
5 - 9$87.002%
10 +$84.924%

*price indicative

RS Stock No.:
242-0141
Distrelec Article No.:
302-53-088
Mfr. Part No.:
40103005
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

Thermal Gap Pad

Thickness

500μm

Thermal Conductivity

3W/mK

Trade Name

Würth Elektronik eiSos GmbH & Co. KG

Hardness

45 Shore C

Conductive Material

Silicone with Ceramic Particles

Length

400mm

Standards/Approvals

RoHS Approval (2011/65/EU&2015/863), REACh Approval Conform or declared ((EC)1907/2006)

Width

200mm

Colour

Blue

Maximum Operating Temperature

180°C

Series

WE-TGF

Minimum Operating Temperature

-50°C

The Wurth Elektronik thermal pads or thermal gap pads are materials that provide a thermal interface between heatsinks and electronic devices. A thermal pad is particularly useful where air gaps, rough surface textures or uneven surface topography prevent the use of traditional grease or paste.

Operating temperature range is -50 up to +180 °C

RoHS compliant

REACh approval conform

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy