Wurth Elektronik WE-TGF Series Thermal Gap Pad, 2 mm Thick, 5 W/mK, 400 mm, 200mm, Silicone with Ceramic Particles
- RS Stock No.:
- 242-0117
- Distrelec Article No.:
- 302-53-067
- Mfr. Part No.:
- 40005020
- Brand:
- Wurth Elektronik
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 242-0117
- Distrelec Article No.:
- 302-53-067
- Mfr. Part No.:
- 40005020
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Thermal Gap Pad | |
| Thickness | 2mm | |
| Thermal Conductivity | 5W/mK | |
| Trade Name | WE-TGF | |
| Conductive Material | Silicone with Ceramic Particles | |
| Hardness | 35 Shore C | |
| Length | 400mm | |
| Standards/Approvals | 2006 Halogen Free JEDEC JS709B Halogen Free IEC 61249-2-21, RoHS 2011, 863 REACH or declared EC1907, EU&2015 | |
| Width | 200mm | |
| Colour | White | |
| Maximum Operating Temperature | 150°C | |
| Minimum Operating Temperature | -50°C | |
| Series | WE-TGF | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Thermal Gap Pad | ||
Thickness 2mm | ||
Thermal Conductivity 5W/mK | ||
Trade Name WE-TGF | ||
Conductive Material Silicone with Ceramic Particles | ||
Hardness 35 Shore C | ||
Length 400mm | ||
Standards/Approvals 2006 Halogen Free JEDEC JS709B Halogen Free IEC 61249-2-21, RoHS 2011, 863 REACH or declared EC1907, EU&2015 | ||
Width 200mm | ||
Colour White | ||
Maximum Operating Temperature 150°C | ||
Minimum Operating Temperature -50°C | ||
Series WE-TGF | ||
The Wurth Elektronik thermal pads or thermal gap pads are materials that provide a thermal interface between heatsinks and electronic devices. A thermal pad is particularly useful where air gaps, rough surface textures or uneven surface topography prevent the use of traditional grease or paste.
Operating temperature range is -50 up to +150 °C
RoHS compliant
REACh approval conform
Related links
- Wurth Elektronik WE-TGF Series Thermal Gap Pad 3 W/mK 200mm, Silicone with Ceramic Particles
- Wurth Elektronik WE-TGF Series Thermal Gap Pad 2 W/mK 200mm, Silicone with Ceramic Particles
- Wurth Elektronik WE-TGF Series Thermal Gap Pad 2 W/mK 200mm, Silicone with Ceramic Particles
- Wurth Elektronik WE-TGF Series Thermal Gap Pad 4 W/mK 100mm, Silicone with Ceramic Particles
- Wurth Elektronik WE-TGF Series Thermal Gap Pad 2 W/mK 100mm, Silicone with Ceramic Particles
- Wurth Elektronik WE-TGF Series Thermal Gap Pad 3 W/mK 100mm, Silicone with Ceramic Particles
- Wurth Elektronik WE-TGF Series Thermal Gap Pad 3 W/mK 100mm, Silicone with Ceramic Particles
- Wurth Elektronik WE-TGF Series Thermal Gap Pad 4 W/mK 100mm, Silicone with Ceramic Particles
