Electrolube Metal Oxide Thermal Grease, 3 W/mK, Tube
- RS Stock No.:
- 301-2826
- Distrelec Article No.:
- 180-86-043
- Mfr. Part No.:
- HTSP50T
- Brand:
- Electrolube
Get a bulk buy discount
Add 5 more to save $5.00
View bulk pricing optionsSubtotal (1 unit)*
$96.26
(exc. GST)
$105.89
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Being discontinued
- Final 1 unit(s), ready to ship
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $96.26 | - |
| 5 - 9 | $95.26 | $5.00 |
| 10 + | $93.71 | $25.50 |
*price indicative
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$37.32
(exc. GST)
$41.05
(inc. GST)
- RS Stock No.:
- 301-2826
- Distrelec Article No.:
- 180-86-043
- Mfr. Part No.:
- HTSP50T
- Brand:
- Electrolube
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Electrolube | |
| Product Type | Thermal Grease | |
| Thermal Conductivity | 3W/mK | |
| Physical State | Paste | |
| Package Size | 50 ml | |
| Dispensing Method | Tube | |
| Standards/Approvals | RoHS | |
| Minimum Operating Temperature | -50°C | |
| Maximum Operating Temperature | 200°C | |
| Chemical Component | Metal Oxide | |
| Select all | ||
|---|---|---|
Brand Electrolube | ||
Product Type Thermal Grease | ||
Thermal Conductivity 3W/mK | ||
Physical State Paste | ||
Package Size 50 ml | ||
Dispensing Method Tube | ||
Standards/Approvals RoHS | ||
Minimum Operating Temperature -50°C | ||
Maximum Operating Temperature 200°C | ||
Chemical Component Metal Oxide | ||
- COO (Country of Origin):
- GB
Silicone Heat Transfer Compound Plus
A silicone based oil with various metal oxide (ceramic) powders for providing the best in thermal conductivity. The materials are electrically insulative to ensure that leakage of currents can not be formed should the paste come into contact with other parts of the assembly. For use where a large amount of heat needs to be dissipated quickly and effectively.
Superior thermal conductivity even at high temperatures
Excellent non creep characteristics
Easy to handle
Specific resistance: 1 x 1015Ω cm
Related links
- Electrolube Metal Oxide Thermal Grease Tube
- Electrolube Metal Oxide Thermal Grease, 0.9 W/mK
- Electrolube Metal Oxide Thermal Adhesive, 1.8 W/mK
- Chemtronics Metal Oxide Thermal Grease Tube
- RS PRO Zinc Oxide Thermal Grease Tube
- RS PRO Metal Oxide 2.9 W/mK, Tube
- RS PRO Metal Oxide 0.65 W/mK, Tube
- GCS Thermal GCSR-055F Series Thermal Grease 5.5 W/mK, Fibreglass

