RS PRO Siloxane Volatile Firestop Putty Putty, 5 W/mK
- RS Stock No.:
- 180-5305
- Brand:
- RS PRO
Get a bulk buy discount
Add 5 more to save $507.15
View bulk pricing optionsSubtotal (1 unit)*
$573.17
(exc. GST)
$630.49
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 7 unit(s) shipping from 23 November 2026
- Plus 9 unit(s) shipping from 25 November 2026
- Plus 18 unit(s) shipping from 24 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $573.17 | - |
| 5 + | $471.74 | $507.15 |
*price indicative
- RS Stock No.:
- 180-5305
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Thermal Conductivity | 5W/mK | |
| Product Type | Firestop Putty Putty | |
| Physical State | Paste | |
| Package Size | 1 kg | |
| Standards/Approvals | RoHS | |
| Chemical Component | Siloxane Volatile | |
| Minimum Operating Temperature | -50°C | |
| Maximum Operating Temperature | 200°C | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Thermal Conductivity 5W/mK | ||
Product Type Firestop Putty Putty | ||
Physical State Paste | ||
Package Size 1 kg | ||
Standards/Approvals RoHS | ||
Chemical Component Siloxane Volatile | ||
Minimum Operating Temperature -50°C | ||
Maximum Operating Temperature 200°C | ||
RS PRO Silicone Putty, 5 W/m·K
If you need to keep a consistent flow of heat through your equipment, this silicone putty from RS PRO is a reliable solution. Use it to fill in gaps between surfaces and its excellent thermal conductivity will prevent any insulation by the air.
The silicone putty comes supplied in a large 1 kg pack which will last you for a while. It has good long-term stability, which reduces the need for maintenance once you've used it. It's silicone-based, giving it a broad operating temperature range that means it's suitable for use in the most demanding hot and cold environments.
The silicone putty is highly resistant to electrical current. This makes it ideal for use in electronics. You can also use this silicone putty for automotive applications, as well as power supplies.
Features and Benefits
• Silicone material
• Operating temperature range of -50°C to +200°C
• Pack size of 1 kg
• Comes as a paste
• Thermal conductivity of 5 W/m∑K
Related links
- RS PRO Siloxane Volatile Firestop Putty Thermal Paste, 3 W/mK
- RS PRO Siloxane Volatile Firestop Putty Thermal Paste, 2 W/mK
- RS PRO Firestop Putty Thermal Grease Compatible Dispense Gun
- RS PRO Boron Nitride 5 W/mK
- RS PRO Silicone 2 W/mK
- RS PRO Firestop Putty Thermal Paste, 7 W/mK
- RS PRO Aluminium Oxide Firestop Putty Thermal Paste, 3.5 W/mK
- RS PRO Nickel Powder Firestop Putty Thermal Paste, 2 W/mK
