Recently searched

    RS PRO Non-Silicone Thermal Grease, 2W/m·K

    Bulk discount available

    Subtotal (1 unit)**

    $39.46

    (exc. GST)

    $43.41

    (inc. GST)

    Add to Basket
    Select or type quantity
    12 In AU stock for next working day delivery*
    68 In Global stock for delivery within 10 working day(s)

    * Delivery dates may change based on your chosen quantity and delivery address.

    Real time qty checker
    Units
    Per unit
    1 - 9$39.46
    10 - 49$38.69
    50 +$31.85

    **price indicative

    RS Stock No.:
    915-6105
    Brand:
    RS PRO
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    RS PRO

    Thermal Conductivity

    2W/m·K

    Material

    Non-Silicone

    Maximum Operating Temperature

    +150°C

    Minimum Operating Temperature

    -50°C

    Pack Size

    30g

    Operating Temperature Range

    -50 → +150 °C

    Related links