RS PRO Silicone, Alumina Firestop Putty Thermal Paste, 2 W/mK
- RS Stock No.:
- 180-5301
- Brand:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$64.68
(exc. GST)
$71.15
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 32 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $64.68 |
| 5 - 24 | $62.13 |
| 25 + | $51.14 |
*price indicative
- RS Stock No.:
- 180-5301
- Brand:
- RS PRO
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
| Brand | RS PRO | |
| Product Type | Firestop Putty Thermal Paste | |
| Thermal Conductivity | 2W/mK | |
| Package Size | 55 ml | |
| Physical State | Thermal Putty | |
| Standards/Approvals | EN 140, EN 166, EN 374-2 | |
| Maximum Operating Temperature | 200°C | |
| Chemical Component | Silicone, Alumina | |
| Minimum Operating Temperature | -50°C | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Firestop Putty Thermal Paste | ||
Thermal Conductivity 2W/mK | ||
Package Size 55 ml | ||
Physical State Thermal Putty | ||
Standards/Approvals EN 140, EN 166, EN 374-2 | ||
Maximum Operating Temperature 200°C | ||
Chemical Component Silicone, Alumina | ||
Minimum Operating Temperature -50°C | ||
RS PRO 1805301 Silicone Thermal Interface Putty, 2.0W/mK
High compressibility,
non-curing,
pump out resistant,
long term stability,
electrical insulation,
siloxane volatiles D4∼D20 0%
Applications
Battery packs, battery housings, power supplies, power cable connectors.
Automotive ECU (electronic control units), power supplies, microprocessors, displays and consumer electronics.
Related links
- RS PRO Nickel Powder Firestop Putty Thermal Paste, 2 W/mK
- RS PRO Siloxane Volatile Firestop Putty Thermal Paste, 2 W/mK
- RS PRO Firestop Putty Thermal Paste Compatible Dispense Gun
- RS PRO Boron Nitride 5 W/mK
- RS PRO Aluminium Oxide Firestop Putty Thermal Paste, 3.5 W/mK
- RS PRO Boron Nitride 3 W/mK
- RS PRO Firestop Putty Thermal Paste, 7 W/mK
- RS PRO Siloxane Volatile Firestop Putty Thermal Paste, 3 W/mK