RS PRO Non-Silicone Thermal Grease, 3W/m·K
- RS Stock No.:
- 180-5298
- Brand:
- RS PRO
2 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$155.94
(exc. GST)
$171.53
(inc. GST)
Units | Per unit |
---|---|
1 - 4 | $155.94 |
5 - 24 | $149.72 |
25 + | $123.22 |
- RS Stock No.:
- 180-5298
- Brand:
- RS PRO
Related links
- RS PRO Non-Silicone Thermal Grease, 4W/m·K
- RS PRO Non-Silicone Thermal Grease, 2W/m·K
- RS PRO Non-Silicone Thermal Grease, 1.5W/m·K
- Electrolube Non-Silicone Thermal Grease, 2.5W/m·K
- Electrolube Silicone Thermal Grease, 3W/m·K
- RS PRO Silicone Thermal Grease, 3W/m·K
- Chemtronics Non-Silicone Thermal Grease, 0.71W/m·K
- RS PRO Silicone Thermal Grease, 5W/m·K