TE Connectivity W23 Thermal Circuit Breaker -, 50A Current Rating 1-Pole, Direct
- RS Stock No.:
- 782-0882
- Mfr. Part No.:
- W23-X1A1G-50
- Brand:
- TE Connectivity
Get a bulk buy discount
Add 25 more to save 1%
View bulk pricing optionsSubtotal (1 unit)*
$71.20
(exc. GST)
$78.32
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3 unit(s) ready to ship
- Plus 83 unit(s) ready to ship from another location
- Plus 42 unit(s) shipping from 31 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 24 | $71.20 | - |
| 25 - 49 | $70.31 | 1% |
| 50 - 149 | $68.67 | 3% |
| 150 + | $66.83 | 6% |
*price indicative
- RS Stock No.:
- 782-0882
- Mfr. Part No.:
- W23-X1A1G-50
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Thermal Circuit Breaker | |
| Current Rating | 50A | |
| Series | W23 | |
| Number of Poles | 1 | |
| Width | 17.52mm | |
| Mount Type | Direct | |
| Mount Hole Size | 18.8 mm | |
| Terminal Type | Screw | |
| Tripping Mechanism | Thermal | |
| Reset Actuator Type | Toggle Switch | |
| Tripping Characteristics | May trip between 101% and 134% | |
| Depth | 35.15mm | |
| Rated AC Voltage | 240V ac | |
| Height | 51.69mm | |
| Standards/Approvals | CE, RoHS | |
| Rated DC Voltage | 50V dc | |
| Breaking Capacity | 1kA | |
| Break Time | Medium | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Thermal Circuit Breaker | ||
Current Rating 50A | ||
Series W23 | ||
Number of Poles 1 | ||
Width 17.52mm | ||
Mount Type Direct | ||
Mount Hole Size 18.8 mm | ||
Terminal Type Screw | ||
Tripping Mechanism Thermal | ||
Reset Actuator Type Toggle Switch | ||
Tripping Characteristics May trip between 101% and 134% | ||
Depth 35.15mm | ||
Rated AC Voltage 240V ac | ||
Height 51.69mm | ||
Standards/Approvals CE, RoHS | ||
Rated DC Voltage 50V dc | ||
Breaking Capacity 1kA | ||
Break Time Medium | ||
TE Connectivity - W23 Series
Related links
- TE Connectivity W23 Thermal Circuit Breaker - 1-Pole 10A Current Rating 240V ac, 50 V dc
- TE Connectivity W23 Thermal Circuit Breaker - 1-Pole 1A Current Rating 240V ac, 50 V dc
- TE Connectivity W23 Thermal Circuit Breaker - 1-Pole 15A Current Rating 240V ac, 50 V dc
- TE Connectivity 0.5 to 50 A W23 Thermal Circuit Breaker - 1-Pole 30A Current Rating 240V ac, 50 V dc
- TE Connectivity W23 Thermal Magnetic Circuit Breaker - 1-Pole 3A Current Rating 240V, 50 V
- TE Connectivity 0.5 to 50 A W23 Thermal Circuit Breaker - 1-Pole 7.5A Current Rating 240V ac, 50 V dc
- TE Connectivity 0.5 to 50 A W23 Thermal Circuit Breaker - 1-Pole 20A Current Rating 240V ac, 50 V dc
- TE Connectivity 0.5 to 50 A W23 Thermal Circuit Breaker - 1-Pole 2A Current Rating 240V ac, 50 V dc
