TE Connectivity W23 Thermal Circuit Breaker -, 1A Current Rating 1-Pole, Direct
- RS Stock No.:
- 782-7940
- Distrelec Article No.:
- 303-06-506
- Mfr. Part No.:
- W23-X1A1G-1
- Brand:
- TE Connectivity
Get a bulk buy discount
Add 25 more to save 5%
View bulk pricing optionsSubtotal (1 unit)*
$115.03
(exc. GST)
$126.53
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 50 unit(s) shipping from 08 November 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 24 | $115.03 | - |
| 25 - 49 | $109.27 | 5% |
| 50 - 149 | $103.77 | 9% |
| 150 - 749 | $98.57 | 14% |
| 750 + | $93.65 | 18% |
*price indicative
- RS Stock No.:
- 782-7940
- Distrelec Article No.:
- 303-06-506
- Mfr. Part No.:
- W23-X1A1G-1
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Current Rating | 1A | |
| Product Type | Thermal Circuit Breaker | |
| Number of Poles | 1 | |
| Series | W23 | |
| Width | 17.52mm | |
| Mount Type | Direct | |
| Terminal Type | Screw | |
| Mount Hole Size | 3.33 mm | |
| Tripping Mechanism | Thermal | |
| Reset Actuator Type | Toggle Switch | |
| Height | 17.52mm | |
| Rated AC Voltage | 240V ac | |
| Standards/Approvals | CE, RoHS | |
| Rated DC Voltage | 50V dc | |
| Break Time | Medium | |
| Breaking Capacity | 1kA | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Current Rating 1A | ||
Product Type Thermal Circuit Breaker | ||
Number of Poles 1 | ||
Series W23 | ||
Width 17.52mm | ||
Mount Type Direct | ||
Terminal Type Screw | ||
Mount Hole Size 3.33 mm | ||
Tripping Mechanism Thermal | ||
Reset Actuator Type Toggle Switch | ||
Height 17.52mm | ||
Rated AC Voltage 240V ac | ||
Standards/Approvals CE, RoHS | ||
Rated DC Voltage 50V dc | ||
Break Time Medium | ||
Breaking Capacity 1kA | ||
TE Connectivity - W23 Series
Related links
- TE Connectivity W23 Thermal Magnetic Circuit Breaker - 1-Pole 3A Current Rating 240V, 50 V
- TE Connectivity W23 Thermal Circuit Breaker - 1-Pole 10A Current Rating 240V ac, 50 V dc
- TE Connectivity W23 Thermal Circuit Breaker - 1-Pole 50A Current Rating 240V ac, 50 V dc
- TE Connectivity W23 Thermal Circuit Breaker - 1-Pole 15A Current Rating 240V ac, 50 V dc
- TE Connectivity 0.5 to 50 A W23 Thermal Circuit Breaker - 1-Pole 20A Current Rating 240V ac, 50 V dc
- TE Connectivity 0.5 to 50 A W23 Thermal Circuit Breaker - 1-Pole 5A Current Rating 240V ac, 50 V dc
- TE Connectivity 0.5 to 50 A W23 Thermal Circuit Breaker - 1-Pole 30A Current Rating 240V ac, 50 V dc
- TE Connectivity 0.5 to 50 A W23 Thermal Circuit Breaker - 1-Pole 7.5A Current Rating 240V ac, 50 V dc
