TE Connectivity W58 Thermal Circuit Breaker -, 20A Current Rating 1-Pole, Direct

Get a bulk buy discount

Add 25 more to save 5%

View bulk pricing options

Subtotal (1 unit)*

$17.18

(exc. GST)

$18.90

(inc. GST)

Add to Basket
Select or type quantity
Limited stock
  • 1 left, ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 24$17.18-
25 - 49$16.325%
50 - 149$15.519%
150 - 749$14.7414%
750 +$14.0018%

*price indicative

RS Stock No.:
782-7981
Distrelec Article No.:
303-50-754
Mfr. Part No.:
W58-XC4C12A-20
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Thermal Circuit Breaker

Current Rating

20A

Series

W58

Number of Poles

1

Width

16.76mm

Mount Type

Direct

Terminal Type

Screw

Mount Hole Size

18.8 mm

Tripping Mechanism

Thermal

Reset Actuator Type

Toggle Switch

Tripping Characteristics

Thermal

Rated AC Voltage

250V ac

Standards/Approvals

RoHS, CE

Breaking Capacity

1kA

Break Time

Medium

Rated DC Voltage

50V dc

TE Connectivity - W58 Series


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy