TE Connectivity 0.5 → 50 A W23 Thermal Circuit Breaker -, 7.5A Current Rating 1-Pole, Direct

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$78.17

(exc. GST)

$85.99

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 138 unit(s) shipping from 29 November 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 24$78.17
25 - 49$76.80
50 - 149$74.83
150 +$72.79

*price indicative

RS Stock No.:
782-0895
Mfr. Part No.:
W23-X1A1G-7.50
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Thermal Circuit Breaker

Current Rating

7.5A

Number of Poles

1

Range

0.5 → 50 A

Series

W23

Width

17.52mm

Mount Type

Direct

Terminal Type

Screw

Mount Hole Size

3.33 mm

Tripping Mechanism

Thermal

Reset Actuator Type

Toggle Switch

Tripping Characteristics

Trip-free operation, Trip at 135% in one hour

Rated AC Voltage

240V ac

Standards/Approvals

CE, RoHS

Rated DC Voltage

50V dc

Breaking Capacity

1kA

Break Time

Medium

TE Connectivity - W23 Series


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy