TE Connectivity 0.5 → 50 A W23 Thermal Circuit Breaker -, 30A Current Rating 1-Pole, Direct
- RS Stock No.:
- 782-0876
- Mfr. Part No.:
- W23-X1A1G-30
- Brand:
- TE Connectivity
Get a bulk buy discount
Add 25 more to save $20.50
View bulk pricing optionsSubtotal (1 unit)*
$70.46
(exc. GST)
$77.51
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 28 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 24 | $70.46 | - |
| 25 - 49 | $69.64 | $20.50 |
| 50 - 149 | $68.01 | $122.50 |
| 150 + | $66.15 | $646.50 |
*price indicative
- RS Stock No.:
- 782-0876
- Mfr. Part No.:
- W23-X1A1G-30
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Current Rating | 30A | |
| Product Type | Thermal Circuit Breaker | |
| Number of Poles | 1 | |
| Range | 0.5 → 50 A | |
| Series | W23 | |
| Width | 17.52mm | |
| Mount Type | Direct | |
| Terminal Type | Screw | |
| Mount Hole Size | 3.33 mm | |
| Tripping Mechanism | Thermal | |
| Reset Actuator Type | Toggle Switch | |
| Tripping Characteristics | Must trip at 135% in one hour, May trip between 101% and 134%, Trip-free operation | |
| Depth | 2.035in | |
| Standards/Approvals | CE, RoHS | |
| Rated AC Voltage | 240V ac | |
| Break Time | Medium | |
| Rated DC Voltage | 50V dc | |
| Breaking Capacity | 1kA | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Current Rating 30A | ||
Product Type Thermal Circuit Breaker | ||
Number of Poles 1 | ||
Range 0.5 → 50 A | ||
Series W23 | ||
Width 17.52mm | ||
Mount Type Direct | ||
Terminal Type Screw | ||
Mount Hole Size 3.33 mm | ||
Tripping Mechanism Thermal | ||
Reset Actuator Type Toggle Switch | ||
Tripping Characteristics Must trip at 135% in one hour, May trip between 101% and 134%, Trip-free operation | ||
Depth 2.035in | ||
Standards/Approvals CE, RoHS | ||
Rated AC Voltage 240V ac | ||
Break Time Medium | ||
Rated DC Voltage 50V dc | ||
Breaking Capacity 1kA | ||
TE Connectivity - W23 Series
Related links
- TE Connectivity 0.5 to 50 A W23 Thermal Circuit Breaker - 1-Pole 7.5A Current Rating 240V ac, 50 V dc
- TE Connectivity 0.5 to 50 A W23 Thermal Circuit Breaker - 1-Pole 20A Current Rating 240V ac, 50 V dc
- TE Connectivity 0.5 to 50 A W23 Thermal Circuit Breaker - 1-Pole 2A Current Rating 240V ac, 50 V dc
- TE Connectivity 0.5 to 50 A W23 Thermal Circuit Breaker - 1-Pole 40A Current Rating 240V ac, 50 V dc
- TE Connectivity 0.5 to 50 A W23 Thermal Circuit Breaker - 1-Pole 25A Current Rating 240V ac, 50 V dc
- TE Connectivity 0.5 to 50 A W23 Thermal Circuit Breaker - 1-Pole 35A Current Rating 240V ac, 50 V dc
- TE Connectivity 0.5 to 50 A W23 Thermal Circuit Breaker - 1-Pole 5A Current Rating 240V ac, 50 V dc
- TE Connectivity W23 Thermal Circuit Breaker - 1-Pole 10A Current Rating 240V ac, 50 V dc
