TE Connectivity 0 to +60 °C W54 Thermal Circuit Breaker -, 10A Current Rating 1-Pole, Direct

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$13.83

(exc. GST)

$15.21

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 24$13.83
25 - 49$13.44
50 - 149$12.86
150 +$12.50

*price indicative

RS Stock No.:
782-7969
Mfr. Part No.:
W54-XB1A4A10-10
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Thermal Circuit Breaker

Current Rating

10A

Series

W54

Range

0 to +60 °C

Number of Poles

1

Width

14.6mm

Mount Type

Direct

Mount Hole Size

18.8 mm

Terminal Type

Screw

Tripping Mechanism

Thermal

Reset Actuator Type

Toggle Switch

Tripping Characteristics

must trip at 135% of rating within one hour at +25°C, May trip between 101% and 134%

Standards/Approvals

RoHS, CE

Rated AC Voltage

250V ac

Rated DC Voltage

50V dc

Breaking Capacity

1kA

Break Time

Medium

COO (Country of Origin):
CN

TE Connectivity - W54 Series


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy