Schurter CBE TA45 Thermal Circuit Breaker -, 15A Current Rating 2-Pole, Snap-in
- RS Stock No.:
- 269-3822
- Mfr. Part No.:
- 4430.0031
- Brand:
- Schurter
Subtotal (1 unit)*
$62.07
(exc. GST)
$68.28
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 11 unit(s) ready to ship from another location
- Plus 40 unit(s) shipping from 09 December 2026
- Plus 40 unit(s) shipping from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $62.07 |
*price indicative
- RS Stock No.:
- 269-3822
- Mfr. Part No.:
- 4430.0031
- Brand:
- Schurter
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schurter | |
| Product Type | Thermal Circuit Breaker | |
| Current Rating | 15A | |
| Range | CBE | |
| Number of Poles | 2 | |
| Series | TA45 | |
| Mount Type | Snap-in | |
| Terminal Type | Quick Connect | |
| Mount Hole Size | 21.7 mm | |
| Tripping Mechanism | Anaerobic Adhesive | |
| Reset Actuator Type | Push Button | |
| Tripping Characteristics | Thermal | |
| Standards/Approvals | VDE Approvals, RoHS, CCC Approvals, UL Approvals, REACH, IEC 60934, Crus | |
| Height | 75.7mm | |
| Rated AC Voltage | 240V ac | |
| Breaking Capacity | 1kA | |
| Rated DC Voltage | 60V dc | |
| Select all | ||
|---|---|---|
Brand Schurter | ||
Product Type Thermal Circuit Breaker | ||
Current Rating 15A | ||
Range CBE | ||
Number of Poles 2 | ||
Series TA45 | ||
Mount Type Snap-in | ||
Terminal Type Quick Connect | ||
Mount Hole Size 21.7 mm | ||
Tripping Mechanism Anaerobic Adhesive | ||
Reset Actuator Type Push Button | ||
Tripping Characteristics Thermal | ||
Standards/Approvals VDE Approvals, RoHS, CCC Approvals, UL Approvals, REACH, IEC 60934, Crus | ||
Height 75.7mm | ||
Rated AC Voltage 240V ac | ||
Breaking Capacity 1kA | ||
Rated DC Voltage 60V dc | ||
- COO (Country of Origin):
- CZ
The Schurter Thermal breakers protect circuits from excess current in a similar way to a fuse. They often feature a switch allowing them to be reset if tripped. Common types of thermal breakers include thermal magnetic circuit breakers and thermal automotive circuit breakers.
High configurability
50000 switching cycles
Positively trip free release
Rocker non illuminated or illuminated
Quick connect terminals 6.3 x 0.8 mm
Related links
- Schurter CBE TA45 Thermal Circuit Breaker - 2-Pole 20A Current Rating 240V ac, 60 V dc
- Schurter CBE TA35 Thermal Circuit Breaker - 2-Pole 20A Current Rating 240V ac, 60 V dc
- Schurter TA35 TA45 Thermal Circuit Breaker - 2-Pole 10A Current Rating 60 V dc
- Schurter TA35 TA45 Thermal Circuit Breaker - 2-Pole 6A Current Rating 60 V dc
- Schurter CBE T11-311 Thermal Circuit Breaker - 1-Pole 12A Current Rating 240V ac, 48 V dc
- Schurter TA35 Circuit Breaker - 2-Pole 16A Current Rating 240V ac, 60 V dc
- Schurter TA35 Circuit Breaker - 2-Pole 10A Current Rating 240V ac, 60 V dc
- Schurter TA35 TA45 Circuit Breaker Switch - 2-Pole 12A Current Rating 60 V dc
