Schurter CBE TA45 Thermal Circuit Breaker -, 20A Current Rating 2-Pole, Snap-in
- RS Stock No.:
- 269-3825
- Mfr. Part No.:
- 4430.3652
- Brand:
- Schurter
Subtotal (1 unit)*
$132.94
(exc. GST)
$146.23
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 15 unit(s) ready to ship from another location
- Plus 20 unit(s) shipping from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $132.94 |
*price indicative
- RS Stock No.:
- 269-3825
- Mfr. Part No.:
- 4430.3652
- Brand:
- Schurter
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schurter | |
| Current Rating | 20A | |
| Product Type | Thermal Circuit Breaker | |
| Range | CBE | |
| Number of Poles | 2 | |
| Series | TA45 | |
| Width | 21.5mm | |
| Mount Type | Snap-in | |
| Terminal Type | Quick Connect | |
| Mount Hole Size | 21.7 mm | |
| Tripping Mechanism | Anaerobic Adhesive | |
| Reset Actuator Type | Push Button | |
| Tripping Characteristics | Thermal | |
| Standards/Approvals | CCC Approvals, VDE Approvals, REACH, IEC 60934, RoHS, UL Approvals, Crus | |
| Rated AC Voltage | 240V ac | |
| Height | 52.5mm | |
| Rated DC Voltage | 60V dc | |
| Breaking Capacity | 1kA | |
| Select all | ||
|---|---|---|
Brand Schurter | ||
Current Rating 20A | ||
Product Type Thermal Circuit Breaker | ||
Range CBE | ||
Number of Poles 2 | ||
Series TA45 | ||
Width 21.5mm | ||
Mount Type Snap-in | ||
Terminal Type Quick Connect | ||
Mount Hole Size 21.7 mm | ||
Tripping Mechanism Anaerobic Adhesive | ||
Reset Actuator Type Push Button | ||
Tripping Characteristics Thermal | ||
Standards/Approvals CCC Approvals, VDE Approvals, REACH, IEC 60934, RoHS, UL Approvals, Crus | ||
Rated AC Voltage 240V ac | ||
Height 52.5mm | ||
Rated DC Voltage 60V dc | ||
Breaking Capacity 1kA | ||
- COO (Country of Origin):
- CZ
The Schurter Thermal breakers protect circuits from excess current in a similar way to a fuse. They often feature a switch allowing them to be reset if tripped. Common types of thermal breakers include thermal magnetic circuit breakers and thermal automotive circuit breakers.
High configurability
50000 switching cycles
Push button actuation
Positively trip free release
Related links
- Schurter CBE TA45 Thermal Circuit Breaker - 2-Pole 15A Current Rating 240V ac, 60 V dc
- Schurter CBE TA35 Thermal Circuit Breaker - 2-Pole 20A Current Rating 240V ac, 60 V dc
- Schurter TA35 TA45 Thermal Circuit Breaker - 2-Pole 10A Current Rating 60 V dc
- Schurter TA35 TA45 Thermal Circuit Breaker - 2-Pole 6A Current Rating 60 V dc
- Schurter CBE T11-311 Thermal Circuit Breaker - 1-Pole 12A Current Rating 240V ac, 48 V dc
- Schurter TA35 Circuit Breaker - 2-Pole 16A Current Rating 240V ac, 60 V dc
- Schurter TA35 Circuit Breaker - 2-Pole 10A Current Rating 240V ac, 60 V dc
- Phoenix Contact TRABTECH TRABTECH Thermal Circuit Breaker - 2-Pole 10A Current Rating 277V ac, 80 V dc
